Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
28800
(0+28800+0)In Stock | BZT52C33S | YFW | Independent Type 200mW 33V~35V 31V SOD-323 Zener Diodes ROHS | C5270780 | SOD-323 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 200mW | 33V~35V | 31V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28708
(28703+5+0)In Stock
View marketplace suppliers’ inventory
| BZX384-B8V2,115 | Nexperia | Independent Type 8.04V~8.36V 300mW 8.2V SOD-323 Zener Diodes ROHS | C295459 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 300mW | 8.04V~8.36V | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28550
(0+28550+0)In Stock | BZT52C3V0 | YFW | Independent Type 2.8V~3.5V 500mW 3V SOD-123 Zener Diodes ROHS | C5270752 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 500mW | 2.8V~3.5V | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28511
(23009+5502+0)In Stock
View marketplace suppliers’ inventory
| MM3Z9V1ST1G | onsemi | Independent Type 8.85V~9.23V 300mW 9.1V SOD-323 Zener Diodes ROHS | C327500 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 300mW | 8.85V~9.23V | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28450
(28450+0+0)In Stock | MMSZ5242B | hongjiacheng | Independent Type 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C19077426 | SOD-123 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Independent Type | 500mW | 11.4V~12.6V | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28117
(28117+0+0)In Stock | BZX584C15 | hongjiacheng | Independent Type 14.3V~15.8V 150mW 15V SOD-523 Zener Diodes ROHS | C19077466 | SOD-523 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 150mW | 14.3V~15.8V | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27980
(0+27980+0)In Stock
View marketplace suppliers’ inventory
| MM3Z36VT1G | onsemi | 300mW 36V SOD-323 Zener Diodes ROHS | C236203 | SOD-323 | Tape & Reel (TR) | 50nA@25.2V | 90Ω | - | 300mW | - | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
27759
(10563+17196+0)In Stock | BZT52C6V2 | GOODWORK | Independent Type 500mW 5.8V~6.6V 6.2V SOD-123 Zener Diodes ROHS | C2932739 | SOD-123 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 500mW | 5.8V~6.6V | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
27200
(0+27200+0)In Stock | BZT52C6V2 | XZT | 350mW 6.2V SOD-123 Zener Diodes ROHS | C5805701 | SOD-123 | Tape & Reel (TR) | - | - | - | 350mW | - | 6.2V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
27183
(27183+0+0)In Stock | SMBJ5349B | hongjiacheng | Independent Type 5W 11.4V~12.6V 12V SMB Zener Diodes ROHS | C19077495 | SMB | Tape & Reel (TR) | 2uA@9.1V | 2.5Ω | Independent Type | 5W | 11.4V~12.6V | 12V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
27166
(1276+25890+0)In Stock
View marketplace suppliers’ inventory
| BZX585-B5V6,115 | Nexperia | Independent Type 5.49V~5.71V 300mW 5.6V SOD-523 Zener Diodes ROHS | C426825 | SOD-523 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 300mW | 5.49V~5.71V | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
26860
(0+26860+0)In Stock | MMSZ5245B_R1_00101 | PANJIT International | SOD-123 Zener Diodes ROHS | C5374761 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
26746
(26084+662+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C8V2,115 | Nexperia | Independent Type 7.7V~8.7V 500mW 8.2V DO-213AC Zener Diodes ROHS | C128834 | DO-213AC | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 500mW | 7.7V~8.7V | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
26598
(5993+20605+0)In Stock | ZMM4V7 | HXY MOSFET | Independent Type 500mW 4.4V~5V 4.7V LL-34 Zener Diodes ROHS | C5345991 | LL-34 | Tape & Reel (TR) | 500nA@1V | 60Ω | Independent Type | 500mW | 4.4V~5V | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
26458
(9318+17140+0)In Stock | BZT52C4V7 | TWGMC | 500mW 4.7V SOD-123 Zener Diodes ROHS | C726994 | SOD-123 | Tape & Reel (TR) | 3uA@2V | - | - | 500mW | - | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
26396
(6660+19736+0)In Stock | MM1Z5V6 | ST(Semtech) | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C85210 | SOD-123 | Tape & Reel (TR) | 1uA@2.5V | 80Ω | Independent Type | 500mW | 5.2V~6V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
26356
(23458+2898+0)In Stock | BZT52C3V0S | hongjiacheng | Independent Type 200mW 2.8V~3.2V 3V SOD-323 Zener Diodes ROHS | C19077436 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 60Ω | Independent Type | 200mW | 2.8V~3.2V | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
26173
(8323+17850+0)In Stock | BZT52C22 | TWGMC | Independent Type 20.8V~23.3V 500mW 22V SOD-123 Zener Diodes ROHS | C727010 | SOD-123 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 500mW | 20.8V~23.3V | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
26100
(0+26100+0)In Stock | BZT52C7V5S | YFW | Independent Type 7.5V~7.9V 200mW 7V SOD-323 Zener Diodes ROHS | C5270778 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 200mW | 7.5V~7.9V | 7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25880
(1306+24574+0)In Stock | BZT52C18S | MDD(Microdiode Semiconductor) | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C173446 | SOD-323 | Tape & Reel (TR) | 100nA@13V | 45Ω | Independent Type | 200mW | 16.8V~19.1V | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25870
(25770+100+0)In Stock | BZT52C4V7S | hongjiacheng | Independent Type 200mW 4.4V~5V 4.7V SOD-323 Zener Diodes ROHS | C19077439 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 200mW | 4.4V~5V | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25865
(24480+1385+0)In Stock | BZX84C5V1 | HXY MOSFET | Independent Type 4.8V~5.4V 300mW 5.1V SOT-23 Zener Diodes ROHS | C5184403 | SOT-23 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 300mW | 4.8V~5.4V | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25850
(0+25850+0)In Stock | BZT52C39 | YFW | Independent Type 37V~41V 500mW 39V SOD-123 Zener Diodes ROHS | C5270761 | SOD-123 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | Independent Type | 500mW | 37V~41V | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25629
(6420+19209+0)In Stock | BZT52C3V6 | MDD(Microdiode Semiconductor) | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C173412 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 130Ω | Independent Type | 500mW | 3.4V~3.8V | 3.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
25409
(20935+4474+0)In Stock | 1SMA5918A | hongjiacheng | Independent Type 4.84V~5.36V 1.5W 5.1V SMA(DO-214AC) Zener Diodes ROHS | C19077487 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 4Ω | Independent Type | 1.5W | 4.84V~5.36V | 5.1V |