Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
5050
(0+0+5050)In Stock | MMSZ5240B | ElecSuper | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C5249647 | SOD-123 | Tape & Reel (TR) | 3uA | 17Ω | Independent Type | 9.5V~10.5V | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5049
(0+0+5049)In Stock | BZT52C13 | GOODWORK | Independent Type 12.4V~14.1V 500mW 13V SOD-123 Zener Diodes ROHS | C2932745 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.4V~14.1V | 500mW | 13V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5046
(0+0+5046)In Stock | 1SMB5915BT3G-MS | MSKSEMI | Independent Type 3W 3.9V SMB Zener Diodes ROHS | C18547781 | SMB | Tape & Reel (TR) | - | - | Independent Type | - | 3W | 3.9V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5046
(0+4926+120)In Stock | ZM4738A | MSKSEMI | Independent Type 1W 8.2V LL-41 Zener Diodes ROHS | C5359934 | LL-41 | Tape & Reel (TR) | 10uA@6V | 4.5Ω | Independent Type | - | 1W | 8.2V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5045
(0+0+5045)In Stock | 1SMB5951BT3G-MS | MSKSEMI | Independent Type 3W 120V SMB Zener Diodes ROHS | C18547802 | SMB | Tape & Reel (TR) | - | - | Independent Type | - | 3W | 120V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5042
(0+5042+0)In Stock | MM3Z5V1W | JSMSEMI | 4.8V~5.4V 300mW 5.1V SOD-323W Zener Diodes ROHS | C2856974 | SOD-323W | Tape & Reel (TR) | 2uA@1.5V | 130Ω | - | 4.8V~5.4V | 300mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5039
(0+2039+3000)In Stock
View marketplace suppliers’ inventory
| MMBZ5235BS-7-F | Diodes Incorporated | 2 independent 6.46V~7.14V 200mW 6.8V SOT-363 Zener Diodes ROHS | C2987010 | SOT-363 | Tape & Reel (TR) | 3uA@5V | 5Ω | 2 independent | 6.46V~7.14V | 200mW | 6.8V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5031
(0+5001+30)In Stock | 1SMB5924B | Slkor(SLKORMICRO Elec.) | 3W 9.1V SMB Zener Diodes ROHS | C2943033 | SMB | Tape & Reel (TR) | 5uA@7V | 4Ω | - | - | 3W | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5030
(0+5029+1)In Stock | BZX584C3V9 | Yangzhou Yangjie Elec Tech | Independent Type 3.7V~4.1V 200mW 3.9V SOD-523(SC-79) Zener Diodes ROHS | C968200 | SOD-523(SC-79) | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 200mW | 3.9V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5028
(0+0+5028)In Stock | SMA4757A | ZHIDE | 48.45V~53.55V 1W 51V SMA Zener Diodes ROHS | C2683712 | SMA | Tape & Reel (TR) | 500nA@38.8V | 95Ω | - | 48.45V~53.55V | 1W | 51V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5027
(0+5015+12)In Stock | BZV55C8V2 | YONGYUTAI | 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C2892645 | LL-34 | Tape & Reel (TR) | 2uA@6.2V | 7Ω | - | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5025
(0+2700+2325)In Stock | MM1Z6V2B | EIC Semicon | Independent Type 500mW 6V~6.33V 6.2V SOD-123 Zener Diodes ROHS | C3015286 | SOD-123 | Tape & Reel (TR) | 1uA | 50Ω | Independent Type | 6V~6.33V | 500mW | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5023
(0+853+4170)In Stock | SMA4745A | ZHIDE | 1W 15.2V~16.8V 16V SMA Zener Diodes ROHS | C2683710 | SMA | Tape & Reel (TR) | 500nA@12.2V | 16Ω | - | 15.2V~16.8V | 1W | 16V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5019
(0+5011+8)In Stock | 1SMA4728A | MDD(Microdiode Semiconductor) | 3.1V~3.5V 1W 3.3V SMA Zener Diodes ROHS | C523836 | SMA | Tape & Reel (TR) | 100uA@1V | 10Ω | - | 3.1V~3.5V | 1W | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5010
(0+0+5010)In Stock
View marketplace suppliers’ inventory
| BZX84-C7V5,235 | Nexperia | Independent Type 250mW 7V~7.9V 7.5V SOT-23 Zener Diodes ROHS | C550964 | SOT-23 | Tape & Reel (TR) | 1uA@5V | 6Ω | Independent Type | 7V~7.9V | 250mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5009
(0+4986+23)In Stock | LM5Z5V6T1G | LRC | Independent Type 5.2V~6V 200mW 5.6V SOD-523 Zener Diodes ROHS | C131791 | SOD-523 | Tape & Reel (TR) | - | 40Ω | Independent Type | 5.2V~6V | 200mW | 5.6V | ||
| Min: 50 Mult: 50 |
5008
(0+4996+12)In Stock | BZX55C12 | ST(Semtech) | Independent Type 11.4V~12.7V 500mW 12V DO-35 Zener Diodes ROHS | C87835 | DO-35 | Tape & Reel (TR) | 100nA@9.1V | 20Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5007
(0+5007+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R11B | ROHM Semicon | Independent Type 10.76V~11.22V 150mW 11V SOD-523 Zener Diodes ROHS | C209628 | SOD-523 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 10.76V~11.22V | 150mW | 11V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5007
(0+4988+19)In Stock | 1SMA4749AG | Shikues | Independent Type 22.8V~26V 1W 24V SMA Zener Diodes ROHS | C433982 | SMA | Tape & Reel (TR) | 5uA@18V | 25Ω | Independent Type | 22.8V~26V | 1W | 24V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5007
(0+5004+3)In Stock | ZMM9V1PF-M | ST(Semtech) | LL-34 Zener Diodes ROHS | C7497486 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5005
(0+0+5005)In Stock | SMBJ5343B-MS | MSKSEMI | Independent Type 5W 7.5V SMB Zener Diodes ROHS | C18547750 | SMB | Tape & Reel (TR) | - | - | Independent Type | - | 5W | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5003
(0+0+5003)In Stock | BZX584C5V1 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C2910116 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
5003
(0+0+5003)In Stock | ZMM13BPF-M | ST(Semtech) | MELF Zener Diodes ROHS | C7589105 | MELF | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5003
(0+4830+173)In Stock
View marketplace suppliers’ inventory
| MMSZ5252B-7-F | Diodes Incorporated | Independent Type 22.8V~25.2V 500mW 24V SOD-123 Zener Diodes ROHS | C460920 | SOD-123 | Tape & Reel (TR) | 100nA@18V | 33Ω | Independent Type | 22.8V~25.2V | 500mW | 24V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
5000
(0+0+5000)In Stock | SZ45D7 | EIC Semicon | DO-214AC(SMA) Zener Diodes ROHS | C3015291 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - |