Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
4886
(3586+1300+0)In Stock | BZX84C10_R1_00001 | PANJIT International | Independent Type 9.5V~10.5V 410mW 10V SOT-23 Zener Diodes ROHS | C268493 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.5V~10.5V | 410mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4885
(4705+180+0)In Stock | BZT52C24V | JUXING | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C5182298 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4885
(1885+3000+0)In Stock | BZT52C11V | JUXING | Independent Type 10.4V~11.6V 500mW 11V SOD-123 Zener Diodes ROHS | C5182292 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 5Ω | Independent Type | 10.4V~11.6V | 500mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4883
(0+4883+0)In Stock | ZM4742A | YONGYUTAI | 1W 12V LL-41 Zener Diodes ROHS | C5119544 | LL-41 | Tape & Reel (TR) | 5uA@9.1V | 9Ω | - | - | 1W | 12V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
4882
(4882+0+0)In Stock | BZX584C5V6 | Yangzhou Yangjie Elec Tech | Independent Type 5.2V~6V 200mW 5.6V SOD-523(SC-79) Zener Diodes ROHS | C968206 | SOD-523(SC-79) | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 200mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4881
(4881+0+0)In Stock | 1SMA4737A | MDD(Microdiode Semiconductor) | 7.12V~7.88V 1W 7.5V SMA(DO-214AC) Zener Diodes ROHS | C173485 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@5V | 4Ω | - | 7.12V~7.88V | 1W | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4880
(0+4880+0)In Stock | 1SMA4738A | FOSAN | Independent Type 1W 8.2V SMA Zener Diodes ROHS | C5353093 | SMA | Tape & Reel (TR) | - | - | Independent Type | - | 1W | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
4880
(0+4880+0)In Stock | ZMM5B1 | MSKSEMI | Independent Type 5V~5.2V 500mW 5.1V LL-34 Zener Diodes ROHS | C5359974 | LL-34 | Tape & Reel (TR) | 100nA@1V | 35Ω | Independent Type | 5V~5.2V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4880
(0+4880+0)In Stock
View marketplace suppliers’ inventory
| PDZ20B_R1_00001 | PANJIT International | Independent Type 19.52V~20.39V 400mW 20V SOD-323 Zener Diodes ROHS | C2912881 | SOD-323 | Tape & Reel (TR) | 50nA@15V | 20Ω | Independent Type | 19.52V~20.39V | 400mW | 20V | ||
| Min: 20 Mult: 20 |
4880
(0+4880+0)In Stock | MTZJT-7215B | ROHM Semicon | Independent Type 13.89V~14.62V 500mW DO-34 Zener Diodes ROHS | C308710 | DO-34 | Tape & Reel (TR) | 200nA@11V | 25Ω | Independent Type | 13.89V~14.62V | 500mW | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4873
(4867+6+0)In Stock | 1SMA5920A | LGE | Independent Type 5.58V~6.82V 1.5W 6.2V SMA(DO-214AC) Zener Diodes ROHS | C362287 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@4V | 2Ω | Independent Type | 5.58V~6.82V | 1.5W | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4871
(4871+0+0)In Stock | BZT52C30 | TWGMC | Independent Type 28V~32V 500mW 30V SOD-123 Zener Diodes ROHS | C727013 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28V~32V | 500mW | 30V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4869
(4869+0+0)In Stock | MM1W5V6 | hongjiacheng | Independent Type 5.32V~5.92V 1W 5.6V SOD-123 Zener Diodes ROHS | C22435086 | SOD-123 | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.92V | 1W | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4867
(2008+2859+0)In Stock | LBZX84C20LT1G | LRC | Independent Type 18.8V~21.2V 225mW 20V SOT-23 Zener Diodes ROHS | C49504 | SOT-23 | Tape & Reel (TR) | - | 55Ω | Independent Type | 18.8V~21.2V | 225mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4867
(2947+1920+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5240BS-7-F | Diodes Incorporated | Independent Type 9.5V~10.5V 200mW 10V SOD-323 Zener Diodes ROHS | C67528 | SOD-323 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 9.5V~10.5V | 200mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
4865
(4865+0+0)In Stock | TZMB6V2-GS08 | Vishay Intertech | 6.08V~6.32V 500mW 6.2V SOD-80 Zener Diodes ROHS | C3000817 | SOD-80 | Tape & Reel (TR) | 100nA@2V | 10Ω | - | 6.08V~6.32V | 500mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
4864
(4750+114+0)In Stock | ZMM15 | Slkor(SLKORMICRO Elec.) | Independent Type 13.8V~15.6V 500mW 15V LL-34 Zener Diodes ROHS | C707205 | LL-34 | Tape & Reel (TR) | 100nA@11V | - | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4860
(0+4860+0)In Stock | 1SMA4742A | YFW | Independent Type 1W 11.4V~12.6V 12V SMA(DO-214AC) Zener Diodes ROHS | C6069514 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@9V | 9Ω | Independent Type | 11.4V~12.6V | 1W | 12V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4860
(0+4860+0)In Stock | 1SMA4746A | TWGMC | SMA(DO-214AC) Zener Diodes ROHS | C4154519 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4860
(0+4860+0)In Stock | S-LUDZS12BT1G | LRC | 12V SOD-323 Zener Diodes ROHS | C5368883 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4859
(109+4750+0)In Stock | BZT52C6V2S | Guangdong Hottech | 500mW 6.2V SOD-323 Zener Diodes ROHS | C5190171 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4854
(1954+2900+0)In Stock | Z02W13V-Y-RTK/P | KEC Semicon | Independent Type 12.88V~13.57V 200mW SOT-23 Zener Diodes ROHS | C147276 | SOT-23 | Tape & Reel (TR) | 500nA@11V | 15Ω | Independent Type | 12.88V~13.57V | 200mW | - | ||
| Min: 10 Mult: 10 |
4853
(0+4853+0)In Stock | 6V8HCC | EIC Semicon | Independent Type 500mW DO-35 Zener Diodes ROHS | C3014347 | DO-35 | Box-packed | 2uA | 8Ω | Independent Type | - | 500mW | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4851
(0+4851+0)In Stock | SZ45B8 | LGE | Independent Type 2W 177V~182V 180V DO-214AC(SMA) Zener Diodes ROHS | C5190022 | DO-214AC(SMA) | Tape & Reel (TR) | 0.5uA@136.8V | 16Ω | Independent Type | 177V~182V | 2W | 180V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4850
(4850+0+0)In Stock | BZT52C18 | JUXING | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C19078581 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 16.8V~19.1V | 500mW | 18V |