Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
25900
(0+0+25900)In Stock | BZT52C39 | YFW | Independent Type 37V~41V 500mW 39V SOD-123 Zener Diodes ROHS | C5270761 | SOD-123 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | Independent Type | 37V~41V | 500mW | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25595
(0+16345+9250)In Stock | BZX84C6V8 | FOSAN | Independent Type 6.4V~7.2V 300mW 6.8V SOT-23 Zener Diodes ROHS | C2926233 | SOT-23 | Tape & Reel (TR) | - | 6Ω | Independent Type | 6.4V~7.2V | 300mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25555
(0+20605+4950)In Stock | BZT52C6V8 | hongjiacheng | Independent Type 6.46V~7.14V 500mW 6.8V SOD-123 Zener Diodes ROHS | C19077404 | SOD-123 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.46V~7.14V | 500mW | 6.8V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
25511
(0+23860+1651)In Stock | 1SMA5921A | LGE | 1.5W 6.8V DO-214AC(SMA) Zener Diodes ROHS | C713640 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@5.2V | - | - | - | 1.5W | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25373
(0+18473+6900)In Stock | BZT52C4V7S | Guangdong Hottech | 500mW 4.7V SOD-323 Zener Diodes ROHS | C5190168 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25341
(0+24141+1200)In Stock | BZT52C4V7S | hongjiacheng | Independent Type 200mW 4.4V~5V 4.7V SOD-323 Zener Diodes ROHS | C19077439 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25306
(0+9397+15909)In Stock | BZT52B5V1S | HXY MOSFET | Independent Type 5V~5.2V 200mW 5.1V SOD-323 Zener Diodes ROHS | C5261067 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 5V~5.2V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
25183
(0+10144+15039)In Stock | LMSZ5250BT1G | LRC | Independent Type 19V~21V 500mW 20V SOD-123 Zener Diodes ROHS | C131739 | SOD-123 | Tape & Reel (TR) | - | 25Ω | Independent Type | 19V~21V | 500mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25182
(0+21232+3950)In Stock | BZT52C30 | hongjiacheng | Independent Type 28.5V~31.5V 500mW 30V SOD-123 Zener Diodes ROHS | C19077418 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28.5V~31.5V | 500mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25150
(0+0+25150)In Stock | BZT52C3V9S | GOODWORK | Independent Type 200mW 3.7V~4.1V 3.9V SOD-323 Zener Diodes ROHS | C2932764 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 200mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25124
(0+0+25124)In Stock | BZT52C18S | MDD(Microdiode Semiconductor) | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C173446 | SOD-323 | Tape & Reel (TR) | 100nA@13V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24951
(0+0+24951)In Stock
View marketplace suppliers’ inventory
| UDZVTE-1713B | ROHM Semicon | Independent Type 12.91V~13.49V 200mW 13V SOD-323FL Zener Diodes ROHS | C209567 | SOD-323FL | Tape & Reel (TR) | 100nA@10V | 37Ω | Independent Type | 12.91V~13.49V | 200mW | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24846
(0+11999+12847)In Stock | BZT52C16 | BORN | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C266570 | SOD-123 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 500mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24843
(0+5685+19158)In Stock | LBZT52C18T1G | LRC | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C131845 | SOD-123 | Tape & Reel (TR) | 100nA | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24841
(0+58+24783)In Stock
View marketplace suppliers’ inventory
| MMSZ5231BT1G | onsemi | Independent Type 4.85V~5.36V 500mW 5.1V SOD-123 Zener Diodes ROHS | C66198 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24810
(0+18806+6004)In Stock | 1SMB5927B | Slkor(SLKORMICRO Elec.) | 3W 12V DO-214AA Zener Diodes ROHS | C3000000 | DO-214AA | Tape & Reel (TR) | 1uA@9.1V | 6.5Ω | - | - | 3W | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24803
(0+13608+11195)In Stock | 1N5819HW | BORN | SOD-123 Zener Diodes ROHS | C5439970 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24800
(0+0+24800)In Stock | BZT52C3V9S | YFW | Independent Type 200mW 3.9V~4.1V 3.7V SOD-323 Zener Diodes ROHS | C5270775 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.9V~4.1V | 200mW | 3.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24701
(0+24000+701)In Stock
View marketplace suppliers’ inventory
| MMSZ5242A_R1_00001 | PANJIT International | Independent Type 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C268605 | SOD-123 | Tape & Reel (TR) | 2uA@9.1V | 30Ω | Independent Type | 11.76V~12.24V | 500mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
24659
(0+9770+14889)In Stock | 1SMA4744A | MDD(Microdiode Semiconductor) | Independent Type 13.8V~15.8V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C173484 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@11V | 14Ω | Independent Type | 13.8V~15.8V | 1W | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24588
(0+24571+17)In Stock | BZT52C5V6S | BORN | Independent Type 5.2V~6V 200mW 5.6V SOD-323 Zener Diodes ROHS | C266579 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 200mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24526
(0+24426+100)In Stock | LBZX84C3V9LT1G | LRC | Independent Type 3.7V~4.1V 225mW 3.9V SOT-23 Zener Diodes ROHS | C12725 | SOT-23 | Tape & Reel (TR) | - | 90Ω | Independent Type | 3.7V~4.1V | 225mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24456
(0+23456+1000)In Stock | BZT52C2V7 | hongjiacheng | Independent Type 2.57V~2.84V 300mW 2.7V SOD-123 Zener Diodes ROHS | C19077394 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 2.57V~2.84V | 300mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24449
(0+19458+4991)In Stock | BZT52C7V5 | BORN | Independent Type 7V~7.9V 500mW 7.5V SOD-123 Zener Diodes ROHS | C266568 | SOD-123 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7V~7.9V | 500mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24232
(0+17132+7100)In Stock | MMSZ5252B | hongjiacheng | Independent Type 22.8V~25.2V 500mW 24V SOD-123 Zener Diodes ROHS | C19077432 | SOD-123 | Tape & Reel (TR) | 100nA@18V | 33Ω | Independent Type | 22.8V~25.2V | 500mW | 24V |