Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2500
|
26117
(24890+1227+0)In Stock | ZMM9V1 | HXY MOSFET | Independent Type 8.5V~9.6V 500mW 9.1V LL-34 Zener Diodes ROHS | C5345997 | LL-34 | Tape & Reel (TR) | 100nA@1V | 10Ω | Independent Type | 8.5V~9.6V | 500mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
26000
(0+26000+0)In Stock | BZT52C7V5S | YFW | Independent Type 7.5V~7.9V 200mW 7V SOD-323 Zener Diodes ROHS | C5270778 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7.5V~7.9V | 200mW | 7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25800
(0+25800+0)In Stock | BZT52C39 | YFW | Independent Type 37V~41V 500mW 39V SOD-123 Zener Diodes ROHS | C5270761 | SOD-123 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | Independent Type | 37V~41V | 500mW | 39V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
25792
(0+25792+0)In Stock | ZMM5V6 | YONGYUTAI | Independent Type 5.2V~6V 500mW 5.6V LL-34 Zener Diodes ROHS | C2891745 | LL-34 | Tape & Reel (TR) | - | 25Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
25640
(8121+17009+510)In Stock | 1SMA5937BT3G | onsemi | Independent Type 31.35V~34.65V 1.5W 33V SMA(DO-214AC) Zener Diodes ROHS | C235776 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@25.1V | 33Ω | Independent Type | 31.35V~34.65V | 1.5W | 33V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
25613
(22663+2950+0)In Stock | SMBJ5349B | hongjiacheng | Independent Type 5W 11.4V~12.6V 12V SMB Zener Diodes ROHS | C19077495 | SMB | Tape & Reel (TR) | 2uA@9.1V | 2.5Ω | Independent Type | 11.4V~12.6V | 5W | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25480
(1056+24424+0)In Stock | BZT52C18S | MDD(Microdiode Semiconductor) | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C173446 | SOD-323 | Tape & Reel (TR) | 100nA@13V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
25202
(23601+1601+0)In Stock | 1SMA5921A | LGE | Independent Type 6.12V~7.48V 1.5W 6.8V DO-214AC(SMA) Zener Diodes ROHS | C713640 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@5.2V | 2.5Ω | Independent Type | 6.12V~7.48V | 1.5W | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25116
(16416+8700+0)In Stock
View marketplace suppliers’ inventory
| LM3Z36VT1G | LRC | Independent Type 34V~38V 200mW 36V SOD-323 Zener Diodes ROHS | C131814 | SOD-323 | Tape & Reel (TR) | - | 90Ω | Independent Type | 34V~38V | 200mW | 36V | ||
| Min: 5 Mult: 5 |
25004
(24965+39+0)In Stock | 1N4750A-TAP | Vishay Intertech | Independent Type 1.3W 27V DO-204AL(DO-41) Zener Diodes ROHS | C241993 | DO-204AL(DO-41) | Box-packed | 5uA@20.6V | 35Ω | Independent Type | - | 1.3W | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
25000
(0+25000+0)In Stock | BZT52C3V9S | GOODWORK | Independent Type 200mW 3.7V~4.1V 3.9V SOD-323 Zener Diodes ROHS | C2932764 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 200mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24984
(22534+2450+0)In Stock | BZT52C16S | hongjiacheng | Independent Type 200mW 15.3V~17.1V 16V SOD-323 Zener Diodes ROHS | C19077449 | SOD-323 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16V | ||
| Min: 5 Mult: 5 |
24923
(24922+1+0)In Stock | 1N4734A-TAP | Vishay Intertech | Independent Type 1.3W 5.6V DO-41 (DO-204AL) Zener Diodes ROHS | C241984 | DO-41 (DO-204AL) | Box-packed | 10uA@2V | 5Ω | Independent Type | - | 1.3W | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
24912
(20478+4434+0)In Stock | 1SMA5918A | hongjiacheng | Independent Type 4.84V~5.36V 1.5W 5.1V SMA(DO-214AC) Zener Diodes ROHS | C19077487 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 4Ω | Independent Type | 4.84V~5.36V | 1.5W | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24662
(15412+9250+0)In Stock | BZX84C6V8 | FOSAN | Independent Type 6.4V~7.2V 300mW 6.8V SOT-23 Zener Diodes ROHS | C2926233 | SOT-23 | Tape & Reel (TR) | - | 6Ω | Independent Type | 6.4V~7.2V | 300mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24650
(0+24650+0)In Stock | BZT52C3V9S | YFW | Independent Type 200mW 3.9V~4.1V 3.7V SOD-323 Zener Diodes ROHS | C5270775 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.9V~4.1V | 200mW | 3.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24526
(22826+1700+0)In Stock | BZX84C15 | hongjiacheng | Independent Type 300mW 13.8V~15.6V 5.6V SOT-23 Zener Diodes ROHS | C19077472 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 300mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24461
(3011+21450+0)In Stock | BZX84C62 | FOSAN | Independent Type 58V~66V 300mW SOT-23 Zener Diodes ROHS | C2936837 | SOT-23 | Tape & Reel (TR) | - | 90Ω | Independent Type | 58V~66V | 300mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24151
(0+24151+0)In Stock
View marketplace suppliers’ inventory
| UDZVTE-1713B | ROHM Semicon | Independent Type 12.91V~13.49V 200mW 13V SOD-323FL Zener Diodes ROHS | C209567 | SOD-323FL | Tape & Reel (TR) | 100nA@10V | 37Ω | Independent Type | 12.91V~13.49V | 200mW | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24090
(3160+20930+0)In Stock | BZT52C5V1 | BORN | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C266565 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24080
(24080+0+0)In Stock | BZT52C36S | hongjiacheng | Independent Type 200mW 34.2V~37.8V 36V SOD-323 Zener Diodes ROHS | C22375293 | SOD-323 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34.2V~37.8V | 200mW | 36V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
24036
(5655+18381+0)In Stock | BZT52C3V9S | BORN | 3.82V~3.98V 200mW 3.9V SOD-323 Zener Diodes ROHS | C2847221 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | - | 3.82V~3.98V | 200mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24019
(3971+19998+50)In Stock | BZT52C11 | GOODWORK | Independent Type 10.4V~11.6V 500mW 11V SOD-123 Zener Diodes ROHS | C2932743 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.4V~11.6V | 500mW | 11V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+24000+0)In Stock | BZT52C24SWAT | Agertech | SOD-323W Zener Diodes ROHS | C5713484 | SOD-323W | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+24000+0)In Stock | MM1Z24WAT | Agertech | SOD-123W Zener Diodes ROHS | C5713486 | SOD-123W | Tape & Reel (TR) | - | - | - | - | - | - |