Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
4747
(4747+0+0)In Stock
View marketplace suppliers’ inventory
| SMAZ10-13-F | Diodes Incorporated | Independent Type 9.5V~10.5V 1W 10V SMA Zener Diodes ROHS | C500781 | SMA | Tape & Reel (TR) | 1uA@7.6V | 4Ω | Independent Type | 9.5V~10.5V | 1W | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4746
(4746+0+0)In Stock | BZT52C4V3 | Guangdong Hottech | Independent Type 4V~4.6V 350mW 4.3V SOD-123 Zener Diodes ROHS | C181196 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 4V~4.6V | 350mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4740
(0+4740+0)In Stock | 1SMA4755A | FOSAN | Independent Type 1W 43V SMA Zener Diodes ROHS | C5353109 | SMA | Tape & Reel (TR) | - | - | Independent Type | - | 1W | 43V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4740
(4740+0+0)In Stock | BZT52C18 | Foshan Blue Rocket Elec | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C358478 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 10 Mult: 10 |
4740
(0+4740+0)In Stock
View marketplace suppliers’ inventory
| BZV85-C47,133 | Nexperia | 1.3W 47V DO-41 Zener Diodes ROHS | C550484 | DO-41 | Box-packed | 50nA@33V | 100Ω | - | - | 1.3W | 47V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4740
(2000+2740+0)In Stock | DZ23C8V2 | Yangzhou Yangjie Elec Tech | 1 pair of common cathodes 7.79V~8.61V 300mW 8.2V SOT-23(TO-236) Zener Diodes ROHS | C968379 | SOT-23(TO-236) | Tape & Reel (TR) | 100nA@6V | 7Ω | 1 pair of common cathodes | 7.79V~8.61V | 300mW | 8.2V | ||
| Min: 10 Mult: 10 |
4730
(0+4730+0)In Stock | BZV85-C51,133 | Nexperia | Independent Type 48V~54V 1.3W 51V DO-41 Zener Diodes ROHS | C550490 | DO-41 | Box-packed | 50nA@36V | 125Ω | Independent Type | 48V~54V | 1.3W | 51V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4730
(3382+1348+0)In Stock
View marketplace suppliers’ inventory
| SMAZ18-13-F | Diodes Incorporated | Independent Type 17.1V~18.9V 1W 18V SMA(DO-214AC) Zener Diodes ROHS | C110525 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@13.7V | 15Ω | Independent Type | 17.1V~18.9V | 1W | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4730
(0+4730+0)In Stock | 1SMA5922B | YFW | Independent Type 7.12V~7.88V 1.5W 7.5V DO-214AC(SMA) Zener Diodes ROHS | C7499424 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@6V | 3Ω | Independent Type | 7.12V~7.88V | 1.5W | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
4726
(4694+32+0)In Stock | ZMM7V5 | Slkor(SLKORMICRO Elec.) | Independent Type 7V~7.9V 500mW 7.5V LL-34 Zener Diodes ROHS | C707198 | LL-34 | Tape & Reel (TR) | 100nA@5V | - | Independent Type | 7V~7.9V | 500mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4723
(4723+0+0)In Stock | BZX84C3V6 | Guangdong Hottech | 350mW 3.6V SOT-23 Zener Diodes ROHS | C5190189 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 350mW | 3.6V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4722
(0+4722+0)In Stock | SZ1010 | EIC Semicon | DO-214AC(SMA) Zener Diodes ROHS | C3015356 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4722
(4710+12+0)In Stock | ZM4749A | Slkor(SLKORMICRO Elec.) | 1W 24V LL-41 Zener Diodes ROHS | C2943024 | LL-41 | Tape & Reel (TR) | 5uA@18.2V | 25Ω | - | - | 1W | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4720
(0+4720+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5252B_R1_00001 | PANJIT International | Independent Type 22.8V~25.2V 500mW 24V SOD-123 Zener Diodes ROHS | C268622 | SOD-123 | Tape & Reel (TR) | 100nA@18V | 33Ω | Independent Type | 22.8V~25.2V | 500mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4715
(4715+0+0)In Stock | BZT52B10S | hongjiacheng | Independent Type 9.8V~10.2V 200mW 10V SOD-323 Zener Diodes ROHS | C22399886 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.8V~10.2V | 200mW | 10V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4712
(4704+8+0)In Stock | 1SMA5931A | LGE | Independent Type 16.2V~19.8V 1.5W 18V DO-214AC(SMA) Zener Diodes ROHS | C402222 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@13.7V | 12Ω | Independent Type | 16.2V~19.8V | 1.5W | 18V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4710
(5+4705+0)In Stock | SZ155B | EIC Semicon | 1W 5.1V DO-214AC(SMA) Zener Diodes ROHS | C3015348 | DO-214AC(SMA) | Tape & Reel (TR) | 10uA@1V | 7Ω | - | - | 1W | 5.1V | ||
| Min: 20 Mult: 20 |
4710
(0+4710+0)In Stock
View marketplace suppliers’ inventory
| 1N5248B_AY_10001 | PANJIT International | Independent Type 17.1V~18.9V 500mW 18V DO-35 Zener Diodes ROHS | C391363 | DO-35 | Box-packed | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4704
(4704+0+0)In Stock | 1SMA5938B | LGE | Independent Type 34.2V~37.8V 1.5W 36V DO-214AC(SMA) Zener Diodes ROHS | C5122127 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@27.4V | 380Ω | Independent Type | 34.2V~37.8V | 1.5W | 36V | ||
| Min: 50 Mult: 50 |
4703
(0+4703+0)In Stock | BZX55C3V3PF-M | ST(Semtech) | DO-35 Zener Diodes ROHS | C7497987 | DO-35 | Box-packed | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
4701
(4701+0+0)In Stock | BZX584C9V1 | Yangzhou Yangjie Elec Tech | Independent Type 8.5V~9.6V 150mW 9.1V SOD-523(SC-79) Zener Diodes ROHS | C968211 | SOD-523(SC-79) | Tape & Reel (TR) | 200nA@7V | 15Ω | Independent Type | 8.5V~9.6V | 150mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4699
(0+4699+0)In Stock | BZT52C18 | YONGYUTAI | 18V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C2891784 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | - | 18V~19.1V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4697
(4697+0+0)In Stock | MM3Z24 | Shikues | Independent Type 22.8V~25.6V 200mW 24.2V SOD-323 Zener Diodes ROHS | C216762 | SOD-323 | Tape & Reel (TR) | 50nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 200mW | 24.2V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
4693
(4693+0+0)In Stock | SMAJ4742A-TP | MCC(Micro Commercial Components) | 1W 12V SMA(DO-214AC) Zener Diodes ROHS | C669032 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@9.1V | 9Ω | - | - | 1W | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4691
(2391+2300+0)In Stock | MM3Z22W | Shandong Jingdao Microelectronics | Independent Type 300mW 20.8V~23.3V 22V SOD-323W Zener Diodes ROHS | C3019210 | SOD-323W | Tape & Reel (TR) | 100nA@17V | 55Ω | Independent Type | 20.8V~23.3V | 300mW | 22V |