Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
4665
(4665+0+0)In Stock
View marketplace suppliers’ inventory
| GDZ5V1LP3-7 | Diodes Incorporated | Independent Type 4.84V~5.37V 250mW 5.1V 0201 Zener Diodes ROHS | C531176 | 0201 | Tape & Reel (TR) | 200nA@2V | - | Independent Type | 4.84V~5.37V | 250mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
4663
(4663+0+0)In Stock
View marketplace suppliers’ inventory
| BZV55-B18,115 | Nexperia | Independent Type 17.6V~18.4V 500mW 18V MiniMELF Zener Diodes ROHS | C208504 | MiniMELF | Tape & Reel (TR) | 50nA@12.6V | 45Ω | Independent Type | 17.6V~18.4V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4660
(4627+33+0)In Stock | MM5Z5V1 | ST(Semtech) | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C55848 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4659
(109+4550+0)In Stock | BZT52C6V2S | Guangdong Hottech | 500mW 6.2V SOD-323 Zener Diodes ROHS | C5190171 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4650
(0+4650+0)In Stock | BZT52C5V1T | BORN | SOD-523 Zener Diodes ROHS | C20612287 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4650
(0+4650+0)In Stock | 1N4744ATR | onsemi | 1W 15V Plugin,D2.03xL4.06mm Zener Diodes ROHS | C556428 | Plugin,D2.03xL4.06mm | Tape & Reel (TR) | 5uA@11.4V | 14Ω | - | - | 1W | 15V | ||
| Min: 50 Mult: 50 |
4650
(0+4650+0)In Stock | BZX55C43V | ST(Semtech) | DO-35 Zener Diodes ROHS | C3041686 | DO-35 | Box-packed | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4649
(1999+2650+0)In Stock | MM5Z5V1 | CBI | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C2832572 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 10 Mult: 10 |
4644
(4604+40+0)In Stock | 2SA1020 | Foshan Blue Rocket Elec | TO-92LM Zener Diodes ROHS | C7429784 | TO-92LM | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
4640
(0+4640+0)In Stock | BZX584B7V5 | Yangzhou Yangjie Elec Tech | Independent Type 7.35V~7.65V 150mW 7.5V SOD-523(SC-79) Zener Diodes ROHS | C968177 | SOD-523(SC-79) | Tape & Reel (TR) | 900nA@5V | 15Ω | Independent Type | 7.35V~7.65V | 150mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4639
(4639+0+0)In Stock | MM3Z15 | hongjiacheng | Independent Type 200mW 13.8V~15.6V 15V SOD-323 Zener Diodes ROHS | C22399890 | SOD-323 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4639
(4639+0+0)In Stock | 1SMA5924A | LGE | Independent Type 8.19V~10V 1.5W 9.1V DO-214AC(SMA) Zener Diodes ROHS | C688904 | DO-214AC(SMA) | Tape & Reel (TR) | 50uA@7V | 4Ω | Independent Type | 8.19V~10V | 1.5W | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4638
(4013+625+0)In Stock | PDZ12B_R1_00001 | PANJIT International | Independent Type 11.74V~12.24V 400mW 12V SOD-323 Zener Diodes ROHS | C391625 | SOD-323 | Tape & Reel (TR) | 100nA@9V | 10Ω | Independent Type | 11.74V~12.24V | 400mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4637
(3987+650+0)In Stock | BZX84C2V4 | Guangdong Hottech | 350mW 2.4V SOT-23 Zener Diodes ROHS | C5190185 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 350mW | 2.4V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4635
(4635+0+0)In Stock | SMA4734A | ZHIDE | 5.32V~5.88V 1W 5.6V SMA Zener Diodes ROHS | C2917848 | SMA | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4635
(3945+690+0)In Stock | 1SMA4728A | FOSAN | Independent Type 1W 3.3V SMA Zener Diodes ROHS | C5353084 | SMA | Tape & Reel (TR) | - | - | Independent Type | - | 1W | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
4633
(2415+2218+0)In Stock | GLZ20D_R1_10001 | PANJIT International | Independent Type 19.72V~20.72V 500mW LL-34 Zener Diodes ROHS | C263173 | LL-34 | Tape & Reel (TR) | 200nA@15V | 28Ω | Independent Type | 19.72V~20.72V | 500mW | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4627
(10+4617+0)In Stock
View marketplace suppliers’ inventory
| BZV85-C51,113 | Nexperia | Independent Type 48V~54V 1.3W 51V DO-41 Zener Diodes ROHS | C550489 | DO-41 | Tape & Reel (TR) | 50nA@36V | 125Ω | Independent Type | 48V~54V | 1.3W | 51V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4625
(4625+0+0)In Stock | BZT52C12-TP | MCC(Micro Commercial Components) | 200mW 12V SOD-123 Zener Diodes ROHS | C668891 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | - | 200mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4621
(1552+3069+0)In Stock | BZT52C12 | LGE | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C545290 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4621
(2796+1825+0)In Stock | DZL4747 | LGE | Independent Type 19V~21V 1W 20V SOD-123FL Zener Diodes ROHS | C2848298 | SOD-123FL | Tape & Reel (TR) | 5uA@15.2V | 22Ω | Independent Type | 19V~21V | 1W | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4621
(1621+3000+0)In Stock | BZX84C24-7-F | Diodes Incorporated | Independent Type 22.8V~25.6V 300mW 24V SOT-23 Zener Diodes ROHS | C460818 | SOT-23 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 300mW | 24V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4620
(4620+0+0)In Stock
Not recommended for new designs
| TCZM4735AR13 | Tak Cheong | 1W LL-41 Zener Diodes ROHS | C5357528 | LL-41 | Tape & Reel (TR) | - | - | - | - | 1W | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4613
(2473+2140+0)In Stock | BZT52C3V3S | MSKSEMI | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C2902888 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4612
(4612+0+0)In Stock
View marketplace suppliers’ inventory
| 1SMB5920B-13 | Diodes Incorporated | Independent Type 5.89V~6.51V 3W 6.2V SMB Zener Diodes ROHS | C507853 | SMB | Tape & Reel (TR) | 5uA@4V | 2Ω | Independent Type | 5.89V~6.51V | 3W | 6.2V |