Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
4555
(1955+2600+0)In Stock | BZT52C2V7S | YFW | Independent Type 200mW 2.7V~2.9V 2.5V SOD-323 Zener Diodes ROHS | C5270781 | SOD-323 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 200mW | 2.7V~2.9V | 2.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4554
(4504+50+0)In Stock | MMSZ4685 | hongjiacheng | Independent Type 3.42V~3.78V 350mW 3.6V SOD-123 Zener Diodes ROHS | C22395546 | SOD-123 | Tape & Reel (TR) | 7.5uA@2V | - | Independent Type | 350mW | 3.42V~3.78V | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4554
(3314+1240+0)In Stock
View marketplace suppliers’ inventory
| MM3Z5V1ST1G | onsemi | Independent Type 4.98V~5.2V 300mW 5.1V SOD-323 Zener Diodes ROHS | C236206 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 300mW | 4.98V~5.2V | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4550
(0+4550+0)In Stock | BZT52B27 | NH | 26.46V~27.54V 500mW 27V SOD-123 Zener Diodes ROHS | C7427944 | SOD-123 | Tape & Reel (TR) | - | - | - | 500mW | 26.46V~27.54V | 27V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4549
(361+4188+0)In Stock | ZM4742A | EIC Semicon | 1W 12V MELF Zener Diodes ROHS | C2978840 | MELF | Tape & Reel (TR) | 5uA@9.1V | 9Ω | - | 1W | - | 12V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4546
(0+4546+0)In Stock | 1SMA4750AG | Shikues | Independent Type 25.3V~28.9V 1W 27V SMA Zener Diodes ROHS | C433983 | SMA | Tape & Reel (TR) | 5uA@21V | 35Ω | Independent Type | 1W | 25.3V~28.9V | 27V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4545
(4545+0+0)In Stock
View marketplace suppliers’ inventory
| BZT52C10T-7 | Diodes Incorporated | 9.4V~10.6V 300mW 10V SOD-523 Zener Diodes ROHS | C248313 | SOD-523 | Tape & Reel (TR) | 200nA@7V | 20Ω | - | 300mW | 9.4V~10.6V | 10V | ||
| Min: 5 Mult: 5 |
4545
(2130+2415+0)In Stock | 1N5338B | LGE | Independent Type 5W 4.85V~5.36V 5.1V DO-27 Zener Diodes ROHS | C7425382 | DO-27 | Tape & Reel (TR) | 1uA@1V | 1.5Ω | Independent Type | 5W | 4.85V~5.36V | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4543
(4453+90+0)In Stock | 1SMA4744 | amsem | 1W 15V DO-214AC(SMA) Zener Diodes ROHS | C7466330 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | 1W | - | 15V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4540
(0+4540+0)In Stock | 1SMA4764A | FOSAN | Independent Type 1W 100V SMA Zener Diodes ROHS | C5353115 | SMA | Tape & Reel (TR) | - | - | Independent Type | 1W | - | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4533
(4500+33+0)In Stock | LM3Z15VT1G | LRC | Independent Type 14.3V~15.8V 200mW 15V SOD-323 Zener Diodes ROHS | C131825 | SOD-323 | Tape & Reel (TR) | - | 30Ω | Independent Type | 200mW | 14.3V~15.8V | 15V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4527
(4527+0+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5933BT3G | onsemi | Independent Type 20.9V~23.1V 1.5W 22V SMA(DO-214AC) Zener Diodes ROHS | C150051 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@16.7V | 17.5Ω | Independent Type | 1.5W | 20.9V~23.1V | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4520
(4273+247+0)In Stock | BZX84C15 | Guangdong Hottech | 350mW 15V SOT-23 Zener Diodes ROHS | C5190203 | SOT-23 | Tape & Reel (TR) | - | - | - | 350mW | - | 15V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4520
(0+4520+0)In Stock | SMA2EZ12 | amsem | Independent Type 2W 12V DO-214AC(SMA) Zener Diodes ROHS | C7466333 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | 2W | - | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4518
(4518+0+0)In Stock
View marketplace suppliers’ inventory
| PZS82C20AS_R1_00301 | PANJIT International | SOD-123 Zener Diodes ROHS | C5118944 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4517
(4517+0+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5917BT3G | onsemi | Independent Type 4.46V~4.94V 1.5W 4.7V SMA(DO-214AC) Zener Diodes ROHS | C72594 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5uA@1.5V | 5Ω | Independent Type | 1.5W | 4.46V~4.94V | 4.7V | ||
| Min: 10 Mult: 10 |
4513
(0+4513+0)In Stock | 5V1HCC | EIC Semicon | Independent Type 500mW DO-35 Zener Diodes ROHS | C3014346 | DO-35 | Box-packed | 5uA | 20Ω | Independent Type | 500mW | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4512
(4512+0+0)In Stock | 1SMA4760AG | Shikues | Independent Type 64.6V~71.7V 1W 68V SMA Zener Diodes ROHS | C433993 | SMA | Tape & Reel (TR) | 1uA@52V | 150Ω | Independent Type | 1W | 64.6V~71.7V | 68V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4509
(4500+9+0)In Stock | MM1Z3V6 | ST(Semtech) | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C82565 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 130Ω | Independent Type | 500mW | 3.4V~3.8V | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4506
(6+4500+0)In Stock | BZT52C15S | TWGMC | Independent Type 13.8V~15.6V 200mW 15V SOD-323 Zener Diodes ROHS | C727037 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 200mW | 13.8V~15.6V | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4505
(4486+19+0)In Stock | MMSZ5256A_R1_00001 | PANJIT International | Independent Type 29.4V~30.6V 500mW 30V SOD-123 Zener Diodes ROHS | C188536 | SOD-123 | Tape & Reel (TR) | 100nA@23V | 49Ω | Independent Type | 500mW | 29.4V~30.6V | 30V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4504
(4378+126+0)In Stock | SMB3Z3.3A | ZHIDE | 3.14V~3.47V 3W 3.3V SMB Zener Diodes ROHS | C2917861 | SMB | Tape & Reel (TR) | 100uA@1V | 10Ω | - | 3W | 3.14V~3.47V | 3.3V | ||
| Min: 50 Mult: 50 |
4503
(0+4503+0)In Stock | BZX55C13PF-M | ST(Semtech) | DO-35 Zener Diodes ROHS | C7498000 | DO-35 | Box-packed | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4501
(0+4501+0)In Stock | ZM4736A | ST(Semtech) | Independent Type 1W 6.8V LL-41 Zener Diodes ROHS | C48118 | LL-41 | Tape & Reel (TR) | 10uA@4V | 3.5Ω | Independent Type | 1W | - | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4500
(2900+1600+0)In Stock | BZX584C2V4 | MOT | 2.28V~2.6V 150mW 2.4V SOD-523 Zener Diodes ROHS | C6771809 | SOD-523 | Tape & Reel (TR) | 50uA@1V | 600Ω | - | 150mW | 2.28V~2.6V | 2.4V |