Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
4460
(4460+0+0)In Stock | BZT52-B13S_R1_00001 | PANJIT International | Independent Type 12.74V~13.26V 200mW 13V SOD-323 Zener Diodes ROHS | C696400 | SOD-323 | Tape & Reel (TR) | 100nA@10V | 25Ω | Independent Type | 12.74V~13.26V | 200mW | 13V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4458
(4449+9+0)In Stock
View marketplace suppliers’ inventory
| DDZ9702-7 | Diodes Incorporated | Independent Type 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS | C151040 | SOD-123 | Tape & Reel (TR) | 50nA@11.4V | - | Independent Type | 14.25V~15.75V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
4457
(4129+328+0)In Stock | ZMM3V3 | JSMSEMI | 3.1V~3.5V 500mW 3.3V LL-34 Zener Diodes ROHS | C2857242 | LL-34 | Tape & Reel (TR) | 2uA@1V | 90Ω | - | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4456
(0+4456+0)In Stock
View marketplace suppliers’ inventory
| BZT585B20T-7 | Diodes Incorporated | 350mW 20V SOD-523 Zener Diodes ROHS | C5197490 | SOD-523 | Tape & Reel (TR) | 50nA@14V | 55Ω | - | - | 350mW | 20V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4450
(0+4450+0)In Stock | 1N5250BTR | onsemi | Independent Type 19V~21V 500mW 20V Plugin,D1.53xL3.05mm Zener Diodes ROHS | C258179 | Plugin,D1.53xL3.05mm | Tape & Reel (TR) | 100nA@15V | 25Ω | Independent Type | 19V~21V | 500mW | 20V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4440
(0+4440+0)In Stock | 1SMA4733A | Foshan Blue Rocket Elec | Independent Type 1W 4.84V~5.36V 5.1V SMA Zener Diodes ROHS | C22356973 | SMA | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 4.84V~5.36V | 1W | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4437
(437+4000+0)In Stock | BZT52C12S | TWGMC | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C727035 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4437
(3837+600+0)In Stock
View marketplace suppliers’ inventory
| BZX384-C4V7,115 | Nexperia | Independent Type 4.4V~5V 300mW 4.7V SOD-323 Zener Diodes ROHS | C454980 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 300mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4426
(114+4312+0)In Stock | LM3Z6V8T1G | LRC | Independent Type 6.4V~7.2V 200mW 6.8V SOD-323 Zener Diodes ROHS | C131805 | SOD-323 | Tape & Reel (TR) | - | 15Ω | Independent Type | 6.4V~7.2V | 200mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4422
(4422+0+0)In Stock | MM3Z5V1W | JSMSEMI | 4.8V~5.4V 300mW 5.1V SOD-323W Zener Diodes ROHS | C2856974 | SOD-323W | Tape & Reel (TR) | 2uA@1.5V | 130Ω | - | 4.8V~5.4V | 300mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4420
(0+4420+0)In Stock | 1SMA4739A | FOSAN | Independent Type 1W 9.1V SMA Zener Diodes ROHS | C5353094 | SMA | Tape & Reel (TR) | - | - | Independent Type | - | 1W | 9.1V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4420
(0+4420+0)In Stock | SZ4518 | LGE | Independent Type 17.1V~18.9V 2W 18V DO-214AC(SMA) Zener Diodes ROHS | C7471753 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA@13.7V | 10Ω | Independent Type | 17.1V~18.9V | 2W | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4420
(1260+3160+0)In Stock | BZT52-C39_R1_00001 | PANJIT International | Independent Type 37.05V~40.95V 410mW 39V SOD-123 Zener Diodes ROHS | C268481 | SOD-123 | Tape & Reel (TR) | 100nA@29V | 90Ω | Independent Type | 37.05V~40.95V | 410mW | 39V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4420
(0+4420+0)In Stock | 1SMA4746 | amsem | 1W 18V DO-214AC(SMA) Zener Diodes ROHS | C7466331 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | 1W | 18V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4419
(4419+0+0)In Stock | 1SMA5945A | LGE | Independent Type 61.2V~74.8V 1.5W 68V DO-214AC(SMA) Zener Diodes ROHS | C713642 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@51.7V | 120Ω | Independent Type | 61.2V~74.8V | 1.5W | 68V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4415
(15+4400+0)In Stock | MM3Z51 | Shandong Jingdao Microelectronics | Independent Type 48V~54V 300mW 51V SOD-323 Zener Diodes ROHS | C438345 | SOD-323 | Tape & Reel (TR) | 100nA@39V | 180Ω | Independent Type | 48V~54V | 300mW | 51V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4415
(2545+1870+0)In Stock | 1SMA4739A | MDD(Microdiode Semiconductor) | Independent Type 8.6V~9.59V 1W 9.1V SMA(DO-214AC) Zener Diodes ROHS | C173488 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@7V | 5Ω | Independent Type | 8.6V~9.59V | 1W | 9.1V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4413
(3610+803+0)In Stock | BZG05C3V3 | EIC Semicon | DO-214AC(SMA) Zener Diodes ROHS | C3015300 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4407
(2485+1922+0)In Stock | KDZTR20B | ROHM Semicon | Independent Type 20V~22.4V 1W 20.8V SOD-123 Zener Diodes ROHS | C308706 | SOD-123 | Tape & Reel (TR) | 10uA@15V | - | Independent Type | 20V~22.4V | 1W | 20.8V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4405
(4404+1+0)In Stock | SML4739A | FUXINSEMI | Independent Type 8.65V~9.56V 1W 9.1V SOD-123 Zener Diodes ROHS | C842812 | SOD-123 | Tape & Reel (TR) | 10uA@7V | 5Ω | Independent Type | 8.65V~9.56V | 1W | 9.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4401
(0+4401+0)In Stock | 1SMB5928BT3G | FUXINSEMI | Independent Type 13.65V~28.8V 3W 13V SMB(DO-214AA) Zener Diodes ROHS | C7422624 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@9.9V | 7Ω | Independent Type | 13.65V~28.8V | 3W | 13V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4400
(0+4400+0)In Stock | 1SMA4738A | Slkor(SLKORMICRO Elec.) | Independent Type 7.79V~8.67V 1W 8.2V SMA(DO-214AC) Zener Diodes ROHS | C5122544 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@6V | 4.5Ω | Independent Type | 7.79V~8.67V | 1W | 8.2V | ||
| Min: 50 Mult: 50 |
4400
(0+4400+0)In Stock | BZX55C11V | LangJie | DO-35 Zener Diodes ROHS | C18195391 | DO-35 | Box-packed | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
4400
(0+4400+0)In Stock | BZX55C36V | ST(Semtech) | DO-35 Zener Diodes ROHS | C3041682 | DO-35 | Box-packed | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4400
(2650+1750+0)In Stock | BZT52B36S | NH | 35.28V~36.72V 200mW 36V SOD-323 Zener Diodes ROHS | C7427946 | SOD-323 | Tape & Reel (TR) | - | - | - | 35.28V~36.72V | 200mW | 36V |