Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
4406
(0+2066+2340)In Stock | MM1W16 | Slkor(SLKORMICRO Elec.) | Independent Type 1W 15.2V~17.1V 16V SOD-123FL Zener Diodes ROHS | C5122603 | SOD-123FL | Tape & Reel (TR) | 5uA@12V | 16Ω | Independent Type | 1W | 15.2V~17.1V | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4406
(0+2177+2229)In Stock
View marketplace suppliers’ inventory
| BZT52C18-7-F | Diodes Incorporated | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C192739 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 500mW | 16.8V~19.1V | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4400
(0+0+4400)In Stock | 1SMA4738A | Slkor(SLKORMICRO Elec.) | Independent Type 7.79V~8.67V 1W 8.2V SMA(DO-214AC) Zener Diodes ROHS | C5122544 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@6V | 4.5Ω | Independent Type | 1W | 7.79V~8.67V | 8.2V | ||
| Min: 50 Mult: 50 |
4400
(0+0+4400)In Stock | BZX55C36V | ST(Semtech) | DO-35 Zener Diodes ROHS | C3041682 | DO-35 | Box-packed | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
4390
(0+0+4390)In Stock | BZX85B27 | LGE | Independent Type 25.1V~28.9V 1.3W 27V DO-41 Zener Diodes ROHS | C5183371 | DO-41 | Box-packed | 500nA | 350Ω | Independent Type | 1.3W | 25.1V~28.9V | 27V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4387
(0+0+4387)In Stock | SZ1SMA5935BT3G | onsemi | 1.5W 27V SMA Zener Diodes ROHS | C896073 | SMA | Tape & Reel (TR) | 500nA@20.6V | 23Ω | - | 1.5W | - | 27V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4385
(0+4385+0)In Stock
View marketplace suppliers’ inventory
| MMSZ4680T1G | onsemi | Independent Type 2.09V~2.31V 500mW 2.2V SOD-123 Zener Diodes ROHS | C603331 | SOD-123 | Tape & Reel (TR) | 4uA@1V | - | Independent Type | 500mW | 2.09V~2.31V | 2.2V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4384
(0+3+4381)In Stock | BZG03-C91 | EIC Semicon | DO-214AC(SMA) Zener Diodes ROHS | C3015376 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4382
(0+2482+1900)In Stock
View marketplace suppliers’ inventory
| TFZVTR2.4B | ROHM Semicon | Independent Type 2.43V~2.63V 500mW 2.4V SOD-323HE Zener Diodes ROHS | C510042 | SOD-323HE | Tape & Reel (TR) | 120uA@1V | 100Ω | Independent Type | 500mW | 2.43V~2.63V | 2.4V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4382
(0+2460+1922)In Stock | KDZTR20B | ROHM Semicon | Independent Type 20V~22.4V 1W 20.8V SOD-123 Zener Diodes ROHS | C308706 | SOD-123 | Tape & Reel (TR) | 10uA@15V | - | Independent Type | 1W | 20V~22.4V | 20.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4382
(0+2898+1484)In Stock | BZX84B10_R1_00001 | PANJIT International | Independent Type 9.8V~10.2V 410mW 10V SOT-23 Zener Diodes ROHS | C268487 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 410mW | 9.8V~10.2V | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4381
(0+4361+20)In Stock | MMSZ5238B_R1_00001 | PANJIT International | Independent Type 8.27V~9.14V 500mW 8.7V SOD-123 Zener Diodes ROHS | C268598 | SOD-123 | Tape & Reel (TR) | 3uA@6.5V | 8Ω | Independent Type | 500mW | 8.27V~9.14V | 8.7V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4380
(0+1540+2840)In Stock
View marketplace suppliers’ inventory
| BZT52-B27S_R1_00001 | PANJIT International | Independent Type 26.46V~27.54V 200mW 27V SOD-323 Zener Diodes ROHS | C268468 | SOD-323 | Tape & Reel (TR) | 100nA@20V | 80Ω | Independent Type | 200mW | 26.46V~27.54V | 27V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4372
(0+2545+1827)In Stock
View marketplace suppliers’ inventory
| BZT52C2V0S-7-F | Diodes Incorporated | Independent Type 1.91V~2.09V 200mW 2V SOD-323 Zener Diodes ROHS | C87969 | SOD-323 | Tape & Reel (TR) | 150uA@1V | 100Ω | Independent Type | 200mW | 1.91V~2.09V | 2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4371
(0+2021+2350)In Stock | BZT52C22 | YONGYUTAI | 22V~23.3V 500mW 22V SOD-123 Zener Diodes ROHS | C2891786 | SOD-123 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | - | 500mW | 22V~23.3V | 22V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4370
(0+0+4370)In Stock | BZV85-C13,113 | Nexperia | Independent Type 12.4V~14.1V 1.3W 13V DO-41 Zener Diodes ROHS | C550459 | DO-41 | Tape & Reel (TR) | 200nA@9.1V | 10Ω | Independent Type | 1.3W | 12.4V~14.1V | 13V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4365
(0+0+4365)In Stock | 1N4740A-TR | Vishay Intertech | 10V DO-204AL(DO-41) Zener Diodes ROHS | C3765262 | DO-204AL(DO-41) | Tape & Reel (TR) | 10uA@7.6V | - | - | - | - | 10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4365
(0+3358+1007)In Stock | SMBJ5371B-TP | MCC(Micro Commercial Components) | Independent Type 5W 60V SMB(DO-214AA) Zener Diodes ROHS | C151723 | SMB(DO-214AA) | Tape & Reel (TR) | 500nA@45.5V | 40Ω | Independent Type | 5W | - | 60V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
4364
(0+95+4269)In Stock | ZMM12-MS | MSKSEMI | Independent Type 11.4V~12.7V 500mW 12V LL-34 Zener Diodes ROHS | C2982203 | LL-34 | Tape & Reel (TR) | 100nA@9.1V | 20Ω | Independent Type | 500mW | 11.4V~12.7V | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4364
(0+2084+2280)In Stock | AZ23C3V9 | Yangzhou Yangjie Elec Tech | 1 pair common anode 3.7V~4.1V 300mW 3.9V SOT-23(TO-236) Zener Diodes ROHS | C968009 | SOT-23(TO-236) | Tape & Reel (TR) | 3uA@1V | 90Ω | 1 pair common anode | 300mW | 3.7V~4.1V | 3.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4361
(0+1595+2766)In Stock | BZX84C3V3 | ST(Semtech) | Independent Type 3.1V~3.5V 350mW 3.3V SOT-23 Zener Diodes ROHS | C118563 | SOT-23 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 350mW | 3.1V~3.5V | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4360
(0+0+4360)In Stock | 1SMA4742A | FOSAN | Independent Type 1W 12V SMA Zener Diodes ROHS | C5353097 | SMA | Tape & Reel (TR) | - | - | Independent Type | 1W | - | 12V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4360
(0+0+4360)In Stock | 1SMA4743A | GOODWORK | 12.4V~14.1V 13V SMA Zener Diodes ROHS | C22449607 | SMA | Tape & Reel (TR) | 5uA@10V | 10Ω | - | - | 12.4V~14.1V | 13V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
4360
(0+0+4360)In Stock | ZMM5236BPF | ST(Semtech) | LL-34 Zener Diodes ROHS | C7497512 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4360
(0+4360+0)In Stock
View marketplace suppliers’ inventory
| BZT52C9V1TQ-7-F | Diodes Incorporated | Independent Type 8.5V~9.6V 300mW 9.1V SOD-523 Zener Diodes ROHS | C526493 | SOD-523 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 300mW | 8.5V~9.6V | 9.1V |