Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 5000
|
24962
(0+20162+4800)In Stock | 1SMA4737A | hongjiacheng | Independent Type 7.125V~7.875V 1W 7.5V SMA(DO-214AC) Zener Diodes ROHS | C19077478 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@5V | 4Ω | Independent Type | 7.125V~7.875V | 1W | 7.5V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
24951
(0+0+24951)In Stock
View marketplace suppliers’ inventory
| UDZVTE-1713B | ROHM Semicon | Independent Type 12.91V~13.49V 200mW 13V SOD-323FL Zener Diodes ROHS | C209567 | SOD-323FL | Tape & Reel (TR) | 100nA@10V | 37Ω | Independent Type | 12.91V~13.49V | 200mW | 13V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
24901
(0+24200+701)In Stock | MMSZ5242A_R1_00001 | PANJIT International | Independent Type 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C268605 | SOD-123 | Tape & Reel (TR) | 2uA@9.1V | 30Ω | Independent Type | 11.76V~12.24V | 500mW | 12V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
24850
(0+0+24850)In Stock | BZT52C3V9S | YFW | Independent Type 200mW 3.9V~4.1V 3.7V SOD-323 Zener Diodes ROHS | C5270775 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.9V~4.1V | 200mW | 3.7V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
24729
(0+19618+5111)In Stock | BZT52C7V5 | BORN | Independent Type 7V~7.9V 500mW 7.5V SOD-123 Zener Diodes ROHS | C266568 | SOD-123 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7V~7.9V | 500mW | 7.5V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
24707
(0+24704+3)In Stock
View marketplace suppliers’ inventory
| MMSZ5248BT1G | onsemi | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C82088 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
24647
(0+17447+7200)In Stock | MMSZ5252B | hongjiacheng | Independent Type 22.8V~25.2V 500mW 24V SOD-123 Zener Diodes ROHS | C19077432 | SOD-123 | Tape & Reel (TR) | 100nA@18V | 33Ω | Independent Type | 22.8V~25.2V | 500mW | 24V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
24511
(0+24511+0)In Stock | BZT52C16S | hongjiacheng | Independent Type 200mW 15.3V~17.1V 16V SOD-323 Zener Diodes ROHS | C19077449 | SOD-323 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
24235
(0+24235+0)In Stock | BZX584C5V1 | hongjiacheng | Independent Type 4.8V~5.4V 150mW 5.1V SOD-523 Zener Diodes ROHS | C19077463 | SOD-523 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 150mW | 5.1V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
24098
(0+7518+16580)In Stock | BZT52C36 | BORN | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C511892 | SOD-123 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 500mW | 36V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
24055
(0+7735+16320)In Stock | BZT52C10V | JUXING | Independent Type 9.2V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C5182291 | SOD-123 | Tape & Reel (TR) | 200nA@7.0V | 20Ω | Independent Type | 9.2V~10.6V | 500mW | 10V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+0+24000)In Stock | BZT52C24SWAT | Agertech | SOD-323W Zener Diodes ROHS | C5713484 | SOD-323W | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+0+24000)In Stock | MM1Z24WAT | Agertech | SOD-123W Zener Diodes ROHS | C5713486 | SOD-123W | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+0+24000)In Stock | BZT52C33 | XZT | 350mW 33V SOD-123 Zener Diodes ROHS | C5805692 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 33V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+0+24000)In Stock | MM3Z6V8WAT | Agertech | SOD-323W Zener Diodes ROHS | C5713487 | SOD-323W | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
23950
(0+0+23950)In Stock | BZT52C22WAT | Agertech | SOD-123W Zener Diodes ROHS | C5713483 | SOD-123W | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
23908
(0+23908+0)In Stock | MM1Z15 | hongjiacheng | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C22379462 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 40Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
23750
(0+0+23750)In Stock | MM1Z18WAT | Agertech | SOD-123W Zener Diodes ROHS | C5713485 | SOD-123W | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
23700
(0+0+23700)In Stock | BZT52C36S | YFW | Independent Type 200mW 36V~38V 34V SOD-323 Zener Diodes ROHS | C5270779 | SOD-323 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 36V~38V | 200mW | 34V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
23402
(0+11384+12018)In Stock | MM3Z7V5 | ST(Semtech) | Independent Type 7V~7.9V 300mW 7.5V SOD-323 Zener Diodes ROHS | C118605 | SOD-323 | Tape & Reel (TR) | 500nA@4V | 30Ω | Independent Type | 7V~7.9V | 300mW | 7.5V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
23400
(0+0+23400)In Stock | BZT52C16 | YFW | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C5270755 | SOD-123 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 500mW | 16V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
23320
(60+9880+13380)In Stock | BZT52C27 | YFW | Independent Type 25.1V~28.9V 500mW 27V SOD-123 Zener Diodes ROHS | C5270753 | SOD-123 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 500mW | 27V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
23312
(0+23144+168)In Stock | LBZT52C6V2T1G | LRC | Independent Type 5.8V~6.6V 500mW 6.2V SOD-123 Zener Diodes ROHS | C27091 | SOD-123 | Tape & Reel (TR) | 3uA | 10Ω | Independent Type | 5.8V~6.6V | 500mW | 6.2V | |||
Min: 50 Mult: 50
Full Reel: 2500
|
23296
(0+10493+12803)In Stock | ZMM5V1 | YONGYUTAI | Independent Type 4.8V~5.4V 500mW 5.1V LL-34 Zener Diodes ROHS | C2891744 | LL-34 | Tape & Reel (TR) | - | 35Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
23176
(0+1475+21701)In Stock | BZT52C3V9S | BORN | 3.82V~3.98V 200mW 3.9V SOD-323 Zener Diodes ROHS | C2847221 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | - | 3.82V~3.98V | 200mW | 3.9V |