Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
24227
(0+23277+950)In Stock | 1SMA5928A | hongjiacheng | Independent Type 12.35V~13.65V 1.5W 13V SMA(DO-214AC) Zener Diodes ROHS | C19077490 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@9.9V | 7Ω | Independent Type | 12.35V~13.65V | 1.5W | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24200
(0+0+24200)In Stock | BZT52C43 | YFW | Independent Type 500mW 44V~50V 43V SOD-123 Zener Diodes ROHS | C5270763 | SOD-123 | Tape & Reel (TR) | 2uA@36V | 130Ω | Independent Type | 44V~50V | 500mW | 43V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+0+24000)In Stock | BZT52C24SWAT | Agertech | SOD-323W Zener Diodes ROHS | C5713484 | SOD-323W | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+0+24000)In Stock | MM1Z24WAT | Agertech | SOD-123W Zener Diodes ROHS | C5713486 | SOD-123W | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+0+24000)In Stock | BZT52C33 | XZT | 350mW 33V SOD-123 Zener Diodes ROHS | C5805692 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
24000
(0+0+24000)In Stock | MM3Z6V8WAT | Agertech | SOD-323W Zener Diodes ROHS | C5713487 | SOD-323W | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23950
(0+0+23950)In Stock | BZT52C22WAT | Agertech | SOD-123W Zener Diodes ROHS | C5713483 | SOD-123W | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23878
(0+7398+16480)In Stock | BZT52C36 | BORN | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C511892 | SOD-123 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23750
(0+0+23750)In Stock | MM1Z18WAT | Agertech | SOD-123W Zener Diodes ROHS | C5713485 | SOD-123W | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23569
(0+23569+0)In Stock | BZX584C5V1 | hongjiacheng | Independent Type 4.8V~5.4V 150mW 5.1V SOD-523 Zener Diodes ROHS | C19077463 | SOD-523 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 150mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23400
(0+0+23400)In Stock | BZT52C16 | YFW | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C5270755 | SOD-123 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23362
(0+11344+12018)In Stock | MM3Z7V5 | ST(Semtech) | Independent Type 7V~7.9V 300mW 7.5V SOD-323 Zener Diodes ROHS | C118605 | SOD-323 | Tape & Reel (TR) | 500nA@4V | 30Ω | Independent Type | 7V~7.9V | 300mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23300
(60+9860+13380)In Stock | BZT52C27 | YFW | Independent Type 25.1V~28.9V 500mW 27V SOD-123 Zener Diodes ROHS | C5270753 | SOD-123 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 500mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
23000
(0+0+23000)In Stock | BZT52C2V4 | YFW | Independent Type 2.2V~2.6V 500mW 2.4V SOD-123 Zener Diodes ROHS | C5270759 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.2V~2.6V | 500mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
22976
(0+20876+2100)In Stock | BZT52C9V1 | hongjiacheng | Independent Type 8.65V~9.56V 500mW 9.1V SOD-123 Zener Diodes ROHS | C19077407 | SOD-123 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.65V~9.56V | 500mW | 9.1V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
22955
(0+22585+370)In Stock | 1SMA4728A | hongjiacheng | Independent Type 3.14V~3.47V 1W 3.3V SMA(DO-214AC) Zener Diodes ROHS | C19077474 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@1V | 10Ω | Independent Type | 3.14V~3.47V | 1W | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22919
(0+22771+148)In Stock | LBZT52C6V2T1G | LRC | Independent Type 5.8V~6.6V 500mW 6.2V SOD-123 Zener Diodes ROHS | C27091 | SOD-123 | Tape & Reel (TR) | 3uA | 10Ω | Independent Type | 5.8V~6.6V | 500mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
22900
(0+0+22900)In Stock | BZT52C18SWAT | Agertech | SOD-323W Zener Diodes ROHS | C5713482 | SOD-323W | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
22865
(0+6545+16320)In Stock | BZT52C10V | JUXING | Independent Type 9.2V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C5182291 | SOD-123 | Tape & Reel (TR) | 200nA@7.0V | 20Ω | Independent Type | 9.2V~10.6V | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
22702
(0+22653+49)In Stock | BZX84C4V7 | FOSAN | Independent Type 300mW 4.4V~5V 4.7V SOT-23 Zener Diodes ROHS | C2926229 | SOT-23 | Tape & Reel (TR) | - | 80Ω | Independent Type | 4.4V~5V | 300mW | 4.7V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22593
(0+22593+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5246BS-7-F | Diodes Incorporated | 15.2V~16.8V 200mW 16V SOD-323 Zener Diodes ROHS | C151819 | SOD-323 | Tape & Reel (TR) | 100nA@12V | 17Ω | - | 15.2V~16.8V | 200mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
22579
(0+0+22579)In Stock | ZMM4V7 | YONGYUTAI | Independent Type 500mW 4.4V~5V 4.7V LL-34 Zener Diodes ROHS | C2891743 | LL-34 | Tape & Reel (TR) | - | 60Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 5 Mult: 5 |
22475
(0+22475+0)In Stock
View marketplace suppliers’ inventory
| 1N4748A-TAP | Vishay Intertech | Independent Type 1.3W 22V DO-41 (DO-204AL) Zener Diodes ROHS | C241987 | DO-41 (DO-204AL) | Box-packed | 5uA@16.7V | 23Ω | Independent Type | - | 1.3W | 22V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
22468
(0+10833+11635)In Stock | BZT52C18 | BORN | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C266571 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
22350
(0+22350+0)In Stock | MM1Z15 | hongjiacheng | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C22379462 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 40Ω | Independent Type | 13.8V~15.6V | 500mW | 15V |