Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
4240
(0+0+4240)In Stock
View marketplace suppliers’ inventory
| LMBZ5248BLT1G | LRC | Independent Type 17.1V~18.9V 225mW 18V SOT-23 Zener Diodes ROHS | C131761 | SOT-23 | Tape & Reel (TR) | - | 21Ω | Independent Type | 17.1V~18.9V | 225mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4240
(0+0+4240)In Stock | ZM4733A | Slkor(SLKORMICRO Elec.) | 1W 5.1V LL-41 Zener Diodes ROHS | C2943016 | LL-41 | Tape & Reel (TR) | 10uA@1V | 7Ω | - | - | 1W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4238
(0+54+4184)In Stock | BZX79-C3V0,113 | Nexperia | Independent Type 400mW 2.8V~3.2V 3V DO-204AH(DO-35) Zener Diodes ROHS | C550833 | DO-204AH(DO-35) | Tape & Reel (TR) | 10uA@1V | 80Ω | Independent Type | 2.8V~3.2V | 400mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4230
(0+0+4230)In Stock | 1SMA4729A | FOSAN | Independent Type 1W 3.6V SMA Zener Diodes ROHS | C5353085 | SMA | Tape & Reel (TR) | - | - | Independent Type | - | 1W | 3.6V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4228
(0+1888+2340)In Stock
View marketplace suppliers’ inventory
| BZT52C3V0LP-7 | Diodes Incorporated | 250mW 2.8V~3.2V 3V X1-DFN1006-2 Zener Diodes ROHS | C2983693 | X1-DFN1006-2 | Tape & Reel (TR) | 10uA@1V | 95Ω | - | 2.8V~3.2V | 250mW | 3V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4228
(0+4223+5)In Stock | CMZ5934B TR13 PBFREE | Central Semicon | 1.5W 24V SMA Zener Diodes ROHS | C5120584 | SMA | Tape & Reel (TR) | 1uA@18.2V | 19Ω | - | - | 1.5W | 24V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4227
(0+4226+1)In Stock | 1SMA4736A | LGE | Independent Type 6.5V~7.1V 1W 6.8V SMA(DO-214AC) Zener Diodes ROHS | C362280 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@4V | 3.5Ω | Independent Type | 6.5V~7.1V | 1W | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4224
(0+4217+7)In Stock | BZX84-B5V1 | Nexperia | Independent Type 5V~5.2V 250mW SOT-23 Zener Diodes ROHS | C431630 | SOT-23 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 5V~5.2V | 250mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4222
(0+4222+0)In Stock | AZ23C2V7 | Yangzhou Yangjie Elec Tech | 1 pair common anode 2.5V~2.9V 300mW 2.7V SOT-23(TO-236) Zener Diodes ROHS | C968001 | SOT-23(TO-236) | Tape & Reel (TR) | 20uA@1V | 100Ω | 1 pair common anode | 2.5V~2.9V | 300mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
4219
(0+4154+65)In Stock | BZX584B6V8 | Yangzhou Yangjie Elec Tech | Independent Type 6.66V~6.94V 200mW 6.8V SOD-523(SC-79) Zener Diodes ROHS | C968176 | SOD-523(SC-79) | Tape & Reel (TR) | 1.8uA@4V | 15Ω | Independent Type | 6.66V~6.94V | 200mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4218
(0+2418+1800)In Stock | BZT52C4V3S | BORN | Independent Type 4V~4.6V 200mW 4.3V SOD-323 Zener Diodes ROHS | C266577 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 4V~4.6V | 200mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4215
(0+4200+15)In Stock | MMSZ5248B_R1_00001 | PANJIT International | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C282318 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4210
(0+0+4210)In Stock | SZ4515 | DOWO | Independent Type 2W 15V DO-214AC(SMA) Zener Diodes ROHS | C5449367 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA@11.4V | 7Ω | Independent Type | - | 2W | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4210
(0+1230+2980)In Stock
View marketplace suppliers’ inventory
| BZX84C7V5-7-F | Diodes Incorporated | Independent Type 7V~7.9V 300mW 7.5V SOT-23-3 Zener Diodes ROHS | C674413 | SOT-23-3 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7V~7.9V | 300mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4206
(0+2177+2029)In Stock
View marketplace suppliers’ inventory
| BZT52C18-7-F | Diodes Incorporated | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C192739 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4205
(0+4205+0)In Stock | MM1Z15B | YONGYUTAI | Independent Type 14.7V~15.3V 500mW 15V SOD-123 Zener Diodes ROHS | C2916264 | SOD-123 | Tape & Reel (TR) | - | 30Ω | Independent Type | 14.7V~15.3V | 500mW | 15V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4203
(0+3975+228)In Stock
View marketplace suppliers’ inventory
| SMAZ5V6-13-F | Diodes Incorporated | Independent Type 5.32V~5.88V 1W 5.6V SMA(DO-214AC) Zener Diodes ROHS | C110526 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@2V | 2Ω | Independent Type | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4202
(0+4202+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5941BT3G | onsemi | Independent Type 44.65V~49.35V 1.5W 47V SMA(DO-214AC) Zener Diodes ROHS | C238875 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@35.8V | 67Ω | Independent Type | 44.65V~49.35V | 1.5W | 47V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4200
(0+2300+1900)In Stock | BZT52C8V2S | GOODWORK | Independent Type 200mW 7.7V~8.7V 8.2V SOD-323 Zener Diodes ROHS | C2932770 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 200mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4200
(0+0+4200)In Stock | 1SMA4746A | FOSAN | Independent Type 1W 18V SMA Zener Diodes ROHS | C5353101 | SMA | Tape & Reel (TR) | - | - | Independent Type | - | 1W | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4200
(0+0+4200)In Stock | MM3Z15VCW | YONGYUTAI | Independent Type 200mW 13.8V~15.6V 15V SOD-323 Zener Diodes ROHS | C2926439 | SOD-323 | Tape & Reel (TR) | - | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4200
(0+0+4200)In Stock | BZT52C6V2 | YFW | Independent Type 500mW 5.8V~6.6V 6.2V SOD-123 Zener Diodes ROHS | C3039996 | SOD-123 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 500mW | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4198
(0+1358+2840)In Stock
View marketplace suppliers’ inventory
| DDZ5V6ASF-7 | Diodes Incorporated | 500mW 5.42V SOD-323F Zener Diodes ROHS | C2937141 | SOD-323F | Tape & Reel (TR) | 7.5uA@2V | 80Ω | - | - | 500mW | 5.42V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4186
(0+0+4186)In Stock | 1SMA4741AG | Shikues | Independent Type 10.4V~11.6V 1W 11V SMA Zener Diodes ROHS | C433408 | SMA | Tape & Reel (TR) | 5uA@8V | 8Ω | Independent Type | 10.4V~11.6V | 1W | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4184
(0+1624+2560)In Stock
View marketplace suppliers’ inventory
| MMSZ5250BT1G | onsemi | Independent Type 19V~21V 500mW 20V SOD-123 Zener Diodes ROHS | C94386 | SOD-123 | Tape & Reel (TR) | 100nA@15V | 25Ω | Independent Type | 19V~21V | 500mW | 20V |