Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
3885
(0+3885+0)In Stock | SMAZ8V2 | EIC Semicon | Independent Type 1W 7.791V~8.61V 8.2V DO-214AC(SMA) Zener Diodes ROHS | C3015313 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA | 2Ω | Independent Type | 1W | 7.791V~8.61V | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3882
(3882+0+0)In Stock | 1SMA4741A | Shandong Jingdao Microelectronics | Independent Type 10.4V~11.6V 1W 11V SMA Zener Diodes ROHS | C438361 | SMA | Tape & Reel (TR) | 5uA@8V | 8Ω | Independent Type | 1W | 10.4V~11.6V | 11V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3880
(3852+28+0)In Stock
View marketplace suppliers’ inventory
| 1N5354BRLG | onsemi | Independent Type 16.15V~17.85V 5W 17V Plugin,D3.3xL8.38mm Zener Diodes ROHS | C411197 | Plugin,D3.3xL8.38mm | Tape & Reel (TR) | 500nA@12.9V | 2.5Ω | Independent Type | 5W | 16.15V~17.85V | 17V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3880
(3880+0+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C30,215 | Nexperia | Independent Type 28V~32V 250mW 30V SOT-23 Zener Diodes ROHS | C131663 | SOT-23 | Tape & Reel (TR) | 50nA@21V | 80Ω | Independent Type | 250mW | 28V~32V | 30V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3870
(3851+19+0)In Stock | BZT52B18 | Yangzhou Yangjie Elec Tech | 410mW 18V SOD-123 Zener Diodes ROHS | C699161 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 50Ω | - | 410mW | - | 18V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3867
(3857+10+0)In Stock | 1SMA4760A | Shandong Jingdao Microelectronics | Independent Type 64.6V~71.7V 1W 68V SMA Zener Diodes ROHS | C438378 | SMA | Tape & Reel (TR) | 1uA@52V | 150Ω | Independent Type | 1W | 64.6V~71.7V | 68V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3865
(0+3865+0)In Stock | 1SMA5923A | LGE | Independent Type 7.79V~8.61V 1.5W 8.2V DO-214AC(SMA) Zener Diodes ROHS | C5157521 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@6.5V | 3.5Ω | Independent Type | 1.5W | 7.79V~8.61V | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3864
(3494+370+0)In Stock | ZMM55-C15 | PANJIT International | Independent Type 13.8V~15.6V 500mW 15V MiniMELF Zener Diodes ROHS | C305339 | MiniMELF | Tape & Reel (TR) | 100nA@11V | 30Ω | Independent Type | 500mW | 13.8V~15.6V | 15V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3862
(3794+68+0)In Stock | SZ45D0 | LGE | Independent Type 198.12V~202.13V 2W 200V DO-214AC(SMA) Zener Diodes ROHS | C5190021 | DO-214AC(SMA) | Tape & Reel (TR) | 0.5uA@152V | 30Ω | Independent Type | 2W | 198.12V~202.13V | 200V | ||
| Min: 20 Mult: 20 |
3860
(0+3860+0)In Stock | BZX79-C22,143 | Nexperia | 400mW 22V DO-204AH(DO-35) Zener Diodes ROHS | C550809 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@700mV | 55Ω | - | 400mW | - | 22V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3860
(960+2900+0)In Stock | BZT52C13S-TP | MCC(Micro Commercial Components) | Independent Type 200mW 12.4V~14.1V 13V SOD-323 Zener Diodes ROHS | C2987035 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 200mW | 12.4V~14.1V | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3860
(0+3860+0)In Stock | BZT52C27X | Shenzhen JingYang | SOD-123 Zener Diodes ROHS | C6423745 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3860
(2120+1740+0)In Stock | MMSZ5221B_R1_00001 | PANJIT International | Independent Type 2.28V~2.52V 500mW 2.4V SOD-123 Zener Diodes ROHS | C268588 | SOD-123 | Tape & Reel (TR) | 100uA@1V | 30Ω | Independent Type | 500mW | 2.28V~2.52V | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3860
(3860+0+0)In Stock | BZX84C6V8 | hongjiacheng | Independent Type 6.4V~7.2V 300mW 6.8V SOT-23 Zener Diodes ROHS | C22379473 | SOT-23 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 300mW | 6.4V~7.2V | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3858
(1178+2680+0)In Stock | BZX84B7V5 | Yangzhou Yangjie Elec Tech | Independent Type 7.35V~7.65V 350mW 7.5V SOT-23(TO-236) Zener Diodes ROHS | C968234 | SOT-23(TO-236) | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 350mW | 7.35V~7.65V | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3855
(1215+2640+0)In Stock | LMSZ5251BT1G | LRC | Independent Type 20.9V~23.1V 500mW 22V SOD-123 Zener Diodes ROHS | C131738 | SOD-123 | Tape & Reel (TR) | - | 29Ω | Independent Type | 500mW | 20.9V~23.1V | 22V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3853
(1093+2760+0)In Stock | BZT52C3V6S | MSKSEMI | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C2902889 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 200mW | 3.4V~3.8V | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3852
(973+2879+0)In Stock | LM5Z24VT1G | LRC | 22.8V~25.6V 200mW 24.2V SOD-523 Zener Diodes ROHS | C559071 | SOD-523 | Tape & Reel (TR) | - | - | - | 200mW | 22.8V~25.6V | 24.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3850
(0+3850+0)In Stock | MM1Z5V1B | GOODWORK | 5V~5.2V 5.1V SOD-123 Zener Diodes ROHS | C22463593 | SOD-123 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | - | - | 5V~5.2V | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3850
(3850+0+0)In Stock | ZM4755A-M | ST(Semtech) | 1W 43V LL-41 Zener Diodes ROHS | C2921288 | LL-41 | Tape & Reel (TR) | 5uA@32.7V | 70Ω | - | 1W | - | 43V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3849
(0+3849+0)In Stock | 1SMA4756A | Slkor(SLKORMICRO Elec.) | Independent Type 1W 44.9V~49.8V 47V SMA(DO-214AC) Zener Diodes ROHS | C5122541 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@35V | 80Ω | Independent Type | 1W | 44.9V~49.8V | 47V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3849
(2152+1697+0)In Stock | LM5Z22VT1G | LRC | Independent Type 20.8V~23.3V 200mW 22V SOD-523 Zener Diodes ROHS | C131799 | SOD-523 | Tape & Reel (TR) | - | 55Ω | Independent Type | 200mW | 20.8V~23.3V | 22V | ||
| Min: 20 Mult: 20 |
3847
(1987+1860+0)In Stock | 1N4744A | LangJie | DO-41 Zener Diodes ROHS | C18195393 | DO-41 | Box-packed | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3845
(0+3845+0)In Stock | MM5Z15B | ST(Semtech) | SOT-523 Zener Diodes ROHS | C7464140 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3844
(1064+2780+0)In Stock | LMBZ5235BLT1G | LRC | 6.46V~7.14V 225mW 6.8V SOT-23 Zener Diodes ROHS | C131767 | SOT-23 | Tape & Reel (TR) | - | - | - | 225mW | 6.46V~7.14V | 6.8V |