Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3849
(2152+1697+0)In Stock | LM5Z22VT1G | LRC | Independent Type 20.8V~23.3V 200mW 22V SOD-523 Zener Diodes ROHS | C131799 | SOD-523 | Tape & Reel (TR) | - | 55Ω | Independent Type | 20.8V~23.3V | 200mW | 22V | ||
| Min: 20 Mult: 20 |
3848
(3848+0+0)In Stock | 1N5245B | onsemi | 14.25V~15.75V 500mW 15V Plugin,D1.53xL3.05mm Zener Diodes ROHS | C895266 | Plugin,D1.53xL3.05mm | Bag-packed | 100nA@11V | 16Ω | - | 14.25V~15.75V | 500mW | 15V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3847
(1479+2368+0)In Stock | SMBJ5339B | LGE | Independent Type 5.32V~5.88V 5W 5.6V SMB Zener Diodes ROHS | C5122124 | SMB | Tape & Reel (TR) | 1uA@2V | 1Ω | Independent Type | 5.32V~5.88V | 5W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3844
(1064+2780+0)In Stock | LMBZ5235BLT1G | LRC | 6.46V~7.14V 225mW 6.8V SOT-23 Zener Diodes ROHS | C131767 | SOT-23 | Tape & Reel (TR) | - | - | - | 6.46V~7.14V | 225mW | 6.8V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3844
(3844+0+0)In Stock | DL4734A | LGE | Independent Type 5.32V~5.88V 1W 5.6V MELF Zener Diodes ROHS | C841098 | MELF | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3843
(3833+10+0)In Stock | 1SMA4760A | Shandong Jingdao Microelectronics | Independent Type 64.6V~71.7V 1W 68V SMA Zener Diodes ROHS | C438378 | SMA | Tape & Reel (TR) | 1uA@52V | 150Ω | Independent Type | 64.6V~71.7V | 1W | 68V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3841
(3841+0+0)In Stock | BZX884-B3V3,315 | Nexperia | 250mW 3.3V SOD-882 Zener Diodes ROHS | C551199 | SOD-882 | Tape & Reel (TR) | 5uA@1V | 95Ω | - | - | 250mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3840
(0+3840+0)In Stock | 1SMA4748A | TWGMC | Independent Type 20.8V~23.3V 1W 22V SMA(DO-214AC) Zener Diodes ROHS | C4154521 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@17V | 23Ω | Independent Type | 20.8V~23.3V | 1W | 22V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3836
(3817+19+0)In Stock | BZT52B18 | Yangzhou Yangjie Elec Tech | 410mW 18V SOD-123 Zener Diodes ROHS | C699161 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 50Ω | - | - | 410mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3835
(3015+820+0)In Stock | ZMM16V | YONGYUTAI | Independent Type 15.3V~17.1V 500mW 16V LL-34 Zener Diodes ROHS | C2891756 | LL-34 | Tape & Reel (TR) | - | 40Ω | Independent Type | 15.3V~17.1V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3830
(3830+0+0)In Stock | BZT52C27S | hongjiacheng | Independent Type 25.1V~28.9V 200mW 27V SOD-323 Zener Diodes ROHS | C22375300 | SOD-323 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 200mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3827
(3827+0+0)In Stock | BZX584C12 | hongjiacheng | Independent Type 11.4V~12.7V 150mW 12V SOD-523 Zener Diodes ROHS | C22395579 | SOD-523 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 150mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3826
(0+3826+0)In Stock | 1SMA4750AG | Shikues | Independent Type 25.3V~28.9V 1W 27V SMA Zener Diodes ROHS | C433983 | SMA | Tape & Reel (TR) | 5uA@21V | 35Ω | Independent Type | 25.3V~28.9V | 1W | 27V | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3825
(0+3825+0)In Stock | MM5Z15B | ST(Semtech) | SOT-523 Zener Diodes ROHS | C7464140 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3824
(3823+1+0)In Stock | 1SMB5914B | LGE | Independent Type 3.42V~3.78V 1.5W 3.6V SMB Zener Diodes ROHS | C713654 | SMB | Tape & Reel (TR) | 75uA@1V | 9Ω | Independent Type | 3.42V~3.78V | 1.5W | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3823
(1143+2680+0)In Stock | BZX84B7V5 | Yangzhou Yangjie Elec Tech | Independent Type 7.35V~7.65V 350mW 7.5V SOT-23(TO-236) Zener Diodes ROHS | C968234 | SOT-23(TO-236) | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7.35V~7.65V | 350mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3822
(3822+0+0)In Stock | BZX584C5V6 | MSKSEMI | Independent Type 5.2V~6V 150mW 5.6V SOD-523 Zener Diodes ROHS | C5277970 | SOD-523 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 150mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3822
(3822+0+0)In Stock | MM3Z5V1W | JSMSEMI | 4.8V~5.4V 300mW 5.1V SOD-323W Zener Diodes ROHS | C2856974 | SOD-323W | Tape & Reel (TR) | 2uA@1.5V | 130Ω | - | 4.8V~5.4V | 300mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3820
(20+3800+0)In Stock | 1SMA4750A | TWGMC | Independent Type 25.3V~28.9V 1W 27V SMA(DO-214AC) Zener Diodes ROHS | C4154523 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@21V | 35Ω | Independent Type | 25.3V~28.9V | 1W | 27V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3820
(1650+2170+0)In Stock | DZL4734 | LGE | Independent Type 5.32V~5.88V 1W 5.6V SOD-123FL Zener Diodes ROHS | C362311 | SOD-123FL | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3817
(536+3281+0)In Stock | MMSZ5247A_R1_00001 | PANJIT International | Independent Type 16.66V~17.34V 500mW 17V SOD-123 Zener Diodes ROHS | C263325 | SOD-123 | Tape & Reel (TR) | 100nA@13V | 19Ω | Independent Type | 16.66V~17.34V | 500mW | 17V | ||
| Min: 5 Mult: 5 |
3812
(0+3812+0)In Stock | BZX85B10 | LGE | Independent Type 1.3W 9.4V~10.6V 10V DO-41 Zener Diodes ROHS | C5186071 | DO-41 | Box-packed | 50uA@7.5V | 15Ω | Independent Type | 9.4V~10.6V | 1.3W | 10V | ||
| Min: 20 Mult: 20 |
3810
(3810+0+0)In Stock | GDZJ15B_AY_10001 | PANJIT International | Independent Type 13.89V 500mW 15V DO-34 Zener Diodes ROHS | C188548 | DO-34 | Tape & Reel (TR) | 200nA@11V | 40Ω | Independent Type | 13.89V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3809
(2169+1640+0)In Stock | BZT52_C18_R1_00001 | PANJIT International | Independent Type 17.1V~18.9V 410mW 18V SOD-123 Zener Diodes ROHS | C304160 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 50Ω | Independent Type | 17.1V~18.9V | 410mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3809
(0+3809+0)In Stock | SZBZX84B15LT1G | onsemi | 225mW 15V SOT-23-3 Zener Diodes ROHS | C894446 | SOT-23-3 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | - | - | 225mW | 15V |