Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
3825
(0+3825+0)In Stock | MM5Z15B | ST(Semtech) | SOT-523 Zener Diodes ROHS | C7464140 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3824
(3823+1+0)In Stock | 1SMB5914B | LGE | Independent Type 3.42V~3.78V 1.5W 3.6V SMB Zener Diodes ROHS | C713654 | SMB | Tape & Reel (TR) | 75uA@1V | 9Ω | Independent Type | 3.42V~3.78V | 1.5W | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3823
(1143+2680+0)In Stock | BZX84B7V5 | Yangzhou Yangjie Elec Tech | Independent Type 7.35V~7.65V 350mW 7.5V SOT-23(TO-236) Zener Diodes ROHS | C968234 | SOT-23(TO-236) | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7.35V~7.65V | 350mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3822
(3822+0+0)In Stock | BZX584C5V6 | MSKSEMI | Independent Type 5.2V~6V 150mW 5.6V SOD-523 Zener Diodes ROHS | C5277970 | SOD-523 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 150mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3818
(2218+1600+0)In Stock
View marketplace suppliers’ inventory
| TFZVTR5.6B | ROHM Semicon | Independent Type 5.45V~5.73V 500mW 5.6V SOD-323HE Zener Diodes ROHS | C266249 | SOD-323HE | Tape & Reel (TR) | 5uA@2.5V | 13Ω | Independent Type | 5.45V~5.73V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3817
(536+3281+0)In Stock | MMSZ5247A_R1_00001 | PANJIT International | Independent Type 16.66V~17.34V 500mW 17V SOD-123 Zener Diodes ROHS | C263325 | SOD-123 | Tape & Reel (TR) | 100nA@13V | 19Ω | Independent Type | 16.66V~17.34V | 500mW | 17V | ||
| Min: 5 Mult: 5 |
3812
(0+3812+0)In Stock | BZX85B10 | LGE | Independent Type 1.3W 9.4V~10.6V 10V DO-41 Zener Diodes ROHS | C5186071 | DO-41 | Box-packed | 50uA@7.5V | 15Ω | Independent Type | 9.4V~10.6V | 1.3W | 10V | ||
| Min: 20 Mult: 20 |
3810
(3810+0+0)In Stock | GDZJ15B_AY_10001 | PANJIT International | Independent Type 13.89V 500mW 15V DO-34 Zener Diodes ROHS | C188548 | DO-34 | Tape & Reel (TR) | 200nA@11V | 40Ω | Independent Type | 13.89V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3809
(2169+1640+0)In Stock | BZT52_C18_R1_00001 | PANJIT International | Independent Type 17.1V~18.9V 410mW 18V SOD-123 Zener Diodes ROHS | C304160 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 50Ω | Independent Type | 17.1V~18.9V | 410mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3809
(0+3809+0)In Stock | SZBZX84B15LT1G | onsemi | 225mW 15V SOT-23-3 Zener Diodes ROHS | C894446 | SOT-23-3 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | - | - | 225mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3807
(2207+1600+0)In Stock | BZT52B5V6S | hongjiacheng | Independent Type 200mW 5.49V~5.71V 5.6V SOD-323 Zener Diodes ROHS | C19077435 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.49V~5.71V | 200mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3807
(3807+0+0)In Stock | 1SMA4756A | Shandong Jingdao Microelectronics | Independent Type 44.9V~49.8V 1W 47V SMA Zener Diodes ROHS | C438374 | SMA | Tape & Reel (TR) | 1uA@35V | 80Ω | Independent Type | 44.9V~49.8V | 1W | 47V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3803
(3795+8+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C16,215 | Nexperia | Independent Type 15.3V~17.1V 250mW 16V SOT-23 Zener Diodes ROHS | C131660 | SOT-23 | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 250mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3799
(3535+264+0)In Stock
View marketplace suppliers’ inventory
| ZMM55-C2V7_R1_10001 | PANJIT International | Independent Type 2.5V~2.9V 500mW 2.7V MiniMELF Zener Diodes ROHS | C268735 | MiniMELF | Tape & Reel (TR) | 10uA@1V | 85Ω | Independent Type | 2.5V~2.9V | 500mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3799
(0+3799+0)In Stock | 1SMA4742A | GOODWORK | SMA Zener Diodes ROHS | C22385440 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3794
(3780+14+0)In Stock | ZMM5242B | JSMSEMI | 500mW 12V LL-34 Zener Diodes ROHS | C2857216 | LL-34 | Tape & Reel (TR) | 1nA@9.1V | 30Ω | - | - | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3793
(1033+2760+0)In Stock | BZT52C3V6S | MSKSEMI | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C2902889 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 200mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3784
(2162+1622+0)In Stock | BZT52_C6V2_R1_00001 | PANJIT International | Independent Type 5.89V~6.51V 410mW 6.2V SOD-123 Zener Diodes ROHS | C304164 | SOD-123 | Tape & Reel (TR) | 100nA@2V | 10Ω | Independent Type | 5.89V~6.51V | 410mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3783
(3783+0+0)In Stock | BZT52C6V8S | Wild Goose | SOD-323 Zener Diodes ROHS | C22368930 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3780
(0+3780+0)In Stock | BZT52B20S | Jiangsu Changjing Electronics Technology Co., Ltd. | 200mW 19.6V~20.4V 20V SOD-323 Zener Diodes ROHS | C5293088 | SOD-323 | Tape & Reel (TR) | 100nA@14V | - | - | 19.6V~20.4V | 200mW | 20V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3780
(3776+4+0)In Stock | SMBJ5337B | LGE | Independent Type 4.465V~4.935V 5W 4.7V SMB Zener Diodes ROHS | C545278 | SMB | Tape & Reel (TR) | 5uA@1V | 2Ω | Independent Type | 4.465V~4.935V | 5W | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3780
(0+3780+0)In Stock | 1SMA4744A | TWGMC | Independent Type 13.8V~15.8V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C4154517 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@11V | 14Ω | Independent Type | 13.8V~15.8V | 1W | 15V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3779
(3779+0+0)In Stock
View marketplace suppliers’ inventory
| 1SMB5929BT3G | onsemi | Independent Type 14.25V~15.75V 3W 15V SMB(DO-214AA) Zener Diodes ROHS | C55497 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@11.4V | 9Ω | Independent Type | 14.25V~15.75V | 3W | 15V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3779
(21+3758+0)In Stock | 1SMA5931B | LGE | Independent Type 17.1V~18.9V 500mW 18V DO-214AC(SMA) Zener Diodes ROHS | C330252 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@13.7V | 12Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3777
(0+3777+0)In Stock | BZX584C6V2 | Jiangsu Changjing Electronics Technology Co., Ltd. | 5.8V~6.6V 150mW 6.2V SOD-523 Zener Diodes ROHS | C5293181 | SOD-523 | Tape & Reel (TR) | 3uA@4V | - | - | 5.8V~6.6V | 150mW | 6.2V |