Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
3758
(876+2882+0)In Stock | LM5Z6V2T1G | LRC | Independent Type 5.8V~6.6V 200mW 6.2V SOD-523 Zener Diodes ROHS | C131790 | SOD-523 | Tape & Reel (TR) | - | 10Ω | Independent Type | 5.8V~6.6V | 200mW | 6.2V | ||
| Min: 20 Mult: 20 |
3757
(0+3757+0)In Stock | BZX55C6V8 | EIC Semicon | 6.4V~7.2V 500mW 6.8V DO-35 Zener Diodes ROHS | C2978878 | DO-35 | Tape & Reel (TR) | 100nA@3V | 8Ω | - | 6.4V~7.2V | 500mW | 6.8V | ||
| Min: 5 Mult: 5 |
3749
(3724+25+0)In Stock
Not recommended for new designs
| ZMY68 | (DIOTEC) | Independent Type 64V~72V 1.3W DO-213AB Zener Diodes ROHS | C212741 | DO-213AB | Box-packed | 1uA@34V | 80Ω | Independent Type | 64V~72V | 1.3W | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3747
(3747+0+0)In Stock | BZT52C4V3 | hongjiacheng | Independent Type 500mW 4.09V~4.52V 4.3V SOD-123 Zener Diodes ROHS | C19077399 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 4.09V~4.52V | 500mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3744
(1924+1820+0)In Stock | MMSZ5240A_R1_00001 | PANJIT International | Independent Type 9.8V~10.2V 500mW 10V SOD-123 Zener Diodes ROHS | C391553 | SOD-123 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 9.8V~10.2V | 500mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3742
(0+3742+0)In Stock | MM5Z24 | ST(Semtech) | Independent Type 22.8V~25.6V 200mW 24V SOD-523 Zener Diodes ROHS | C2990877 | SOD-523 | Tape & Reel (TR) | 100nA@19V | 70Ω | Independent Type | 22.8V~25.6V | 200mW | 24V | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
3740
(0+3740+0)In Stock | PLZ12C-G3/H | Vishay Intertech | DO-219AC(microSMF) Zener Diodes ROHS | C4555441 | DO-219AC(microSMF) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3740
(2733+1007+0)In Stock | SMBJ5371B-TP | MCC(Micro Commercial Components) | Independent Type 5W 60V SMB(DO-214AA) Zener Diodes ROHS | C151723 | SMB(DO-214AA) | Tape & Reel (TR) | 500nA@45.5V | 40Ω | Independent Type | - | 5W | 60V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3739
(1169+2570+0)In Stock
View marketplace suppliers’ inventory
| BZX85C24-TR | Vishay Intertech | 1.3W 24V DO-204AL(DO-41) Zener Diodes ROHS | C3009288 | DO-204AL(DO-41) | Tape & Reel (TR) | 500nA@18V | 25Ω | - | - | 1.3W | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3733
(3733+0+0)In Stock | BZT52C2V4S | hongjiacheng | Independent Type 200mW 2.2V~2.6V 2.4V SOD-323 Zener Diodes ROHS | C22375290 | SOD-323 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.2V~2.6V | 200mW | 2.4V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3733
(2363+1370+0)In Stock | BZX84J-C9V1,115 | Nexperia | Independent Type 8.5V~9.6V 550mW 9.1V SOD-323F Zener Diodes ROHS | C551033 | SOD-323F | Tape & Reel (TR) | 500nA@6V | 10Ω | Independent Type | 8.5V~9.6V | 550mW | 9.1V | ||
| Min: 50 Mult: 50 |
3731
(0+3731+0)In Stock | BZX55C2V7PF-M | ST(Semtech) | DO-35 Zener Diodes ROHS | C7497935 | DO-35 | Box-packed | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3729
(3722+7+0)In Stock | BZD27C200P | LGE | Independent Type 188V~212V 800mW 200V SOD-123FL Zener Diodes ROHS | C362296 | SOD-123FL | Tape & Reel (TR) | 1uA@150V | 500Ω | Independent Type | 188V~212V | 800mW | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3728
(2247+1481+0)In Stock | MMSZ5263B_R1_00001 | PANJIT International | Independent Type 53.2V~58.8V 500mW 56V SOD-123 Zener Diodes ROHS | C2902544 | SOD-123 | Tape & Reel (TR) | 100nA@43V | 150Ω | Independent Type | 53.2V~58.8V | 500mW | 56V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3725
(743+2982+0)In Stock | BZT52C3V3S | SMC(Sangdest Microelectronicstronic (Nanjing)) | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C499797 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3721
(2221+1500+0)In Stock | BZT52-B18_R1_00001 | PANJIT International | Independent Type 17.64V~18.36V 410mW 18V SOD-123 Zener Diodes ROHS | C2900813 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 50Ω | Independent Type | 17.64V~18.36V | 410mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3719
(0+3719+0)In Stock | ZMM12-MS | MSKSEMI | Independent Type 11.4V~12.7V 500mW 12V LL-34 Zener Diodes ROHS | C2982203 | LL-34 | Tape & Reel (TR) | 100nA@9.1V | 20Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3719
(0+3719+0)In Stock | 1SMA5914BT3G | onsemi | Independent Type 3.42V~3.78V 1.5W 3.6V SMA(DO-214AC) Zener Diodes ROHS | C152496 | SMA(DO-214AC) | Tape & Reel (TR) | 35.5uA@1V | 9Ω | Independent Type | 3.42V~3.78V | 1.5W | 3.6V | ||
| Min: 5 Mult: 5 |
3715
(3715+0+0)In Stock
Not recommended for new designs
| ZY6.8 | (DIOTEC) | Independent Type 6.4V~7.2V 2W DO-204AC Zener Diodes ROHS | C212844 | DO-204AC | Box-packed | 1uA@2V | 2Ω | Independent Type | 6.4V~7.2V | 2W | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3715
(3166+549+0)In Stock | MM1Z18 | YONGYUTAI | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C2909943 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
3713
(0+3713+0)In Stock | 3SMAJ5929B-TP | MCC(Micro Commercial Components) | 3W 15V SMA(DO-214AC) Zener Diodes ROHS | C151762 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@11.4V | 9Ω | - | - | 3W | 15V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
3712
(0+3712+0)In Stock | BZX584C27V | Yangzhou Yangjie Elec Tech | Independent Type 25.1V~28.9V 200mW 27V SOD-523(SC-79) Zener Diodes ROHS | C968190 | SOD-523(SC-79) | Tape & Reel (TR) | 50nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 200mW | 27V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3712
(3084+538+90)In Stock
View marketplace suppliers’ inventory
| BZT52C5V1-E3-08 | Vishay Intertech | Independent Type 4.8V~5.4V 410mW 5.1V SOD-123 Zener Diodes ROHS | C142575 | SOD-123 | Tape & Reel (TR) | 100nA@800mV | 30Ω | Independent Type | 4.8V~5.4V | 410mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3710
(0+3710+0)In Stock | SZ455G | LGE | Independent Type 2W 5.32V~5.88V 5.6V DO-214AC(SMA) Zener Diodes ROHS | C5369357 | DO-214AC(SMA) | Tape & Reel (TR) | 50uA@2V | 2.5Ω | Independent Type | 5.32V~5.88V | 2W | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
3705
(499+3206+0)In Stock | ZMM24-MS | MSKSEMI | Independent Type 22.8V~25.6V 500mW 24V LL-34 Zener Diodes ROHS | C2982210 | LL-34 | Tape & Reel (TR) | 100nA@18V | 80Ω | Independent Type | 22.8V~25.6V | 500mW | 24V |