Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
3903
(0+0+3903)In Stock | ZM4737A | LGE | Independent Type 7.13V~7.88V 1W 7.5V MELF Zener Diodes ROHS | C6077531 | MELF | Tape & Reel (TR) | 10uA | 4Ω | Independent Type | 7.13V~7.88V | 1W | 7.5V | ||
| Min: 100 Mult: 100
Full Reel: 2500
|
3900
(0+2700+1200)In Stock | ZMM39V | RUILON(Shenzhen Ruilongyuan Elec) | 37V~41V 500mW 39V SOD-80 Zener Diodes ROHS | C7529600 | SOD-80 | Tape & Reel (TR) | - | - | - | 37V~41V | 500mW | 39V | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3900
(0+0+3900)In Stock | MM5Z33B | ST(Semtech) | SOD-523 Zener Diodes ROHS | C7464212 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3900
(0+0+3900)In Stock | MM5Z9V1 | ST(Semtech) | SOD-523 Zener Diodes ROHS | C7464136 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 12000
|
3900
(0+0+3900)In Stock | BZT52-C36S-AU_R1_00001 | PANJIT International | Independent Type 34.2V~37.8V 200mW 36V SOD-323 Zener Diodes ROHS | C2901405 | SOD-323 | Tape & Reel (TR) | 100nA@27V | 90Ω | Independent Type | 34.2V~37.8V | 200mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3900
(0+3900+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C30,215 | Nexperia | Independent Type 28V~32V 250mW 30V SOT-23 Zener Diodes ROHS | C131663 | SOT-23 | Tape & Reel (TR) | 50nA@21V | 80Ω | Independent Type | 28V~32V | 250mW | 30V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3900
(0+0+3900)In Stock | 1SMA4760A | TWGMC | SMA(DO-214AC) Zener Diodes ROHS | C4154533 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3896
(0+3896+0)In Stock | BZT52C18 | Yangzhou Yangjie Elec Tech | 500mW 18V SOD-123 Zener Diodes ROHS | C699214 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | - | - | 500mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3893
(0+1133+2760)In Stock | BZT52C3V6S | MSKSEMI | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C2902889 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 200mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3891
(0+3891+0)In Stock | LBZT52B6V2T1G | LRC | Independent Type 6.06V~6.33V 500mW 6.2V SOD-123 Zener Diodes ROHS | C417312 | SOD-123 | Tape & Reel (TR) | 1uA | 60Ω | Independent Type | 6.06V~6.33V | 500mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3891
(0+3260+631)In Stock | LNZ8F5V6T5G | LRC | Independent Type 5.32V~5.88V 200mW 5.6V SOD-882 Zener Diodes ROHS | C383251 | SOD-882 | Tape & Reel (TR) | 1uA | 60Ω | Independent Type | 5.32V~5.88V | 200mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3889
(0+2192+1697)In Stock | LM5Z22VT1G | LRC | Independent Type 20.8V~23.3V 200mW 22V SOD-523 Zener Diodes ROHS | C131799 | SOD-523 | Tape & Reel (TR) | - | 55Ω | Independent Type | 20.8V~23.3V | 200mW | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3888
(0+3721+167)In Stock | BZX84C27 | LGE | Independent Type 25.1V~28.9V 350mW 27V SOT-23 Zener Diodes ROHS | C841186 | SOT-23 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 350mW | 27V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3885
(0+0+3885)In Stock | SMAZ8V2 | EIC Semicon | Independent Type 1W 7.791V~8.61V 8.2V DO-214AC(SMA) Zener Diodes ROHS | C3015313 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA | 2Ω | Independent Type | 7.791V~8.61V | 1W | 8.2V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
3881
(0+3853+28)In Stock
View marketplace suppliers’ inventory
| 1N5354BRLG | onsemi | Independent Type 16.15V~17.85V 5W 17V Plugin,D3.3xL8.38mm Zener Diodes ROHS | C411197 | Plugin,D3.3xL8.38mm | Tape & Reel (TR) | 500nA@12.9V | 2.5Ω | Independent Type | 16.15V~17.85V | 5W | 17V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3881
(0+0+3881)In Stock | LM3Z7V5T1G | LRC | Independent Type 7V~7.9V 200mW 7.5V SOD-323 Zener Diodes ROHS | C131804 | SOD-323 | Tape & Reel (TR) | - | 15Ω | Independent Type | 7V~7.9V | 200mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
3880
(0+3781+99)In Stock | 1SMA4742A | SUNMATE Elec | 1W 12V SMA(DO-214AC) Zener Diodes ROHS | C2690201 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@9.1V | 9Ω | - | - | 1W | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3873
(0+223+3650)In Stock | BZX84C13 | Guangdong Hottech | 350mW 13V SOT-23 Zener Diodes ROHS | C5190202 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 350mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3866
(0+766+3100)In Stock | BZT52C6V2 | TWGMC | 500mW 6.2V SOD-123 Zener Diodes ROHS | C726997 | SOD-123 | Tape & Reel (TR) | 3uA@4V | - | - | - | 500mW | 6.2V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3865
(0+0+3865)In Stock | 1SMA5923A | LGE | Independent Type 7.79V~8.61V 1.5W 8.2V DO-214AC(SMA) Zener Diodes ROHS | C5157521 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA | 3.5Ω | Independent Type | 7.79V~8.61V | 1.5W | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
3865
(0+2407+1458)In Stock | BZV55C2V7 | YONGYUTAI | 2.5V~2.9V 500mW 2.7V LL-34 Zener Diodes ROHS | C2892612 | LL-34 | Tape & Reel (TR) | 50uA@1V | 85Ω | - | 2.5V~2.9V | 500mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
3862
(0+3862+0)In Stock | BZX584C5V6 | MSKSEMI | Independent Type 5.2V~6V 150mW 5.6V SOD-523 Zener Diodes ROHS | C5277970 | SOD-523 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 150mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3862
(0+862+3000)In Stock | BZT52C10S-TP | MCC(Micro Commercial Components) | 200mW 10V SOD-323 Zener Diodes ROHS | C668888 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | - | - | 200mW | 10V | ||
| Min: 20 Mult: 20 |
3860
(0+0+3860)In Stock | BZX79-C22,143 | Nexperia | 400mW 22V DO-204AH(DO-35) Zener Diodes ROHS | C550809 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@700mV | 55Ω | - | - | 400mW | 22V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3860
(0+0+3860)In Stock | BZT52C27X | Shenzhen JingYang | SOD-123 Zener Diodes ROHS | C6423745 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - |