Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2500
|
3655
(449+3206+0)In Stock | ZMM24-MS | MSKSEMI | Independent Type 22.8V~25.6V 500mW 24V LL-34 Zener Diodes ROHS | C2982210 | LL-34 | Tape & Reel (TR) | 100nA@18V | 80Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3655
(0+3655+0)In Stock | SMA4740A | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Zener Diodes ROHS | C20603724 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3653
(3486+167+0)In Stock | BZX84C27 | LGE | Independent Type 25.1V~28.9V 350mW 27V SOT-23 Zener Diodes ROHS | C841186 | SOT-23 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 350mW | 27V | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3650
(0+3650+0)In Stock | 1SMA5913BT3G-MS | MSKSEMI | Independent Type 1.5W 3.13V~3.47V 3.3V SMA Zener Diodes ROHS | C18547722 | SMA | Tape & Reel (TR) | - | - | Independent Type | 3.13V~3.47V | 1.5W | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3650
(10+3640+0)In Stock | SMA4745A | ZHIDE | 1W 15.2V~16.8V 16V SMA Zener Diodes ROHS | C2683710 | SMA | Tape & Reel (TR) | 500nA@12.2V | 16Ω | - | 15.2V~16.8V | 1W | 16V | ||
| Min: 50 Mult: 50 |
3650
(0+3650+0)In Stock | BZX55C6V2 | JUXING | 5.8V~6.6V 6.2V DO-35 Zener Diodes ROHS | C5365394 | DO-35 | Box-packed | - | 10Ω | - | 5.8V~6.6V | - | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3650
(0+3650+0)In Stock | MMSZ5249B_R1_00001 | PANJIT International | Independent Type 18.05V~19.95V 500mW 19V SOD-123 Zener Diodes ROHS | C2902542 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 23Ω | Independent Type | 18.05V~19.95V | 500mW | 19V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3645
(2245+1400+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5231A_R1_00001 | PANJIT International | Independent Type 5V~5.2V 500mW 5.1V SOD-123 Zener Diodes ROHS | C268590 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 5V~5.2V | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
3645
(0+3645+0)In Stock | BZX884B5V1 | amsem | Independent Type 250mW 5V~5.2V DFN1006-2L Zener Diodes ROHS | C7529008 | DFN1006-2L | Tape & Reel (TR) | - | - | Independent Type | 5V~5.2V | 250mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3641
(2721+920+0)In Stock | BZT52C22S | MSKSEMI | Independent Type 20.8V~23.3V 200mW 22V SOD-323 Zener Diodes ROHS | C2902902 | SOD-323 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 20.8V~23.3V | 200mW | 22V | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3640
(0+3640+0)In Stock | MM5Z27B | ST(Semtech) | SOT-523 Zener Diodes ROHS | C7464141 | SOT-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3640
(20+3620+0)In Stock | BZX584C18_R1_00001 | PANJIT International | Independent Type 200mW 17.1V~18.9V 18V SOD-523 Zener Diodes ROHS | C2962201 | SOD-523 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 17.1V~18.9V | 200mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3631
(3616+15+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5248B_R1_00001 | PANJIT International | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C282318 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3631
(3631+0+0)In Stock
View marketplace suppliers’ inventory
| MM3Z3V3ST1G | onsemi | Independent Type 3.32V~3.53V 300mW 3.3V SOD-323 Zener Diodes ROHS | C182011 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.32V~3.53V | 300mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3630
(0+3630+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C6V2,235 | Nexperia | 250mW 6.2V SOT-23 Zener Diodes ROHS | C550961 | SOT-23 | Tape & Reel (TR) | 3uA@4V | 10Ω | - | - | 250mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3626
(2686+940+0)In Stock | BZX84C16Q | Yangzhou Yangjie Elec Tech | SOT-23(TO-236) Zener Diodes ROHS | C2942544 | SOT-23(TO-236) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3624
(3016+518+90)In Stock
View marketplace suppliers’ inventory
| BZT52C5V1-E3-08 | Vishay Intertech | Independent Type 4.8V~5.4V 410mW 5.1V SOD-123 Zener Diodes ROHS | C142575 | SOD-123 | Tape & Reel (TR) | 100nA@800mV | 30Ω | Independent Type | 4.8V~5.4V | 410mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3622
(3503+119+0)In Stock
View marketplace suppliers’ inventory
| BZT52C5V6-7-F | Diodes Incorporated | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C397930 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3620
(3620+0+0)In Stock | BZT52-B13S_R1_00001 | PANJIT International | Independent Type 12.74V~13.26V 200mW 13V SOD-323 Zener Diodes ROHS | C696400 | SOD-323 | Tape & Reel (TR) | 100nA@10V | 25Ω | Independent Type | 12.74V~13.26V | 200mW | 13V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3617
(3617+0+0)In Stock | 1SMA4743A | MDD(Microdiode Semiconductor) | Independent Type 12.4V~14.1V 1W 13V SMA Zener Diodes ROHS | C364307 | SMA | Tape & Reel (TR) | 5uA@10V | 10Ω | Independent Type | 12.4V~14.1V | 1W | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3615
(3615+0+0)In Stock | BZT52C9V1S | Guangdong Hottech | 500mW 9.1V SOD-323 Zener Diodes ROHS | C5190175 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 9.1V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3612
(3612+0+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5920BT3G | onsemi | Independent Type 5.89V~6.51V 1.5W 6.2V SMA(DO-214AC) Zener Diodes ROHS | C141342 | SMA(DO-214AC) | Tape & Reel (TR) | 2.5uA@4V | 2Ω | Independent Type | 5.89V~6.51V | 1.5W | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3609
(0+3609+0)In Stock
View marketplace suppliers’ inventory
| BZV55-C15,135 | Nexperia | Independent Type 13.8V~15.6V 500mW 15V MiniMELF Zener Diodes ROHS | C2908832 | MiniMELF | Tape & Reel (TR) | 50nA@10.5V | 10Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3603
(0+3603+0)In Stock | ZM4737A | LGE | Independent Type 7.13V~7.88V 1W 7.5V MELF Zener Diodes ROHS | C6077531 | MELF | Tape & Reel (TR) | 10uA@5V | 4Ω | Independent Type | 7.13V~7.88V | 1W | 7.5V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3601
(3482+119+0)In Stock | SZ4516 | LGE | Independent Type 14.4V~17.6V 2W 16V DO-214AC(SMA) Zener Diodes ROHS | C2903793 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA@12.2V | 8Ω | Independent Type | 14.4V~17.6V | 2W | 16V |