Images are for reference only

DIYI Elec Tech ABS8U

Manufacturer DIYI Elec Tech
Mfr. Part # ABS8U
LCSC Part # C150993
Package ABS
Customer #
Datasheet DIYI Elec Tech ABS8U
EasyEDA
ECCN
Description 1V@1A 1A 800V ABS Bridge Rectifiers ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet DIYI Elec Tech ABS8U
RoHS
0 products found. Show Similar
In Stock: 9280
WHS-HK: 0
WHS-ZH: 4660
WHS-JS: 4620
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0283 $ 0.57
200+ $0.0227 $ 4.54
600+ $0.0196 $ 11.76
5000+ $0.0172 $ 86.00
10000+ $0.0156 $ 156.00
20000+ $0.0147 $ 294.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.