Images are for reference only

Diodes Incorporated DF005S

Manufacturer Diodes Incorporated
Mfr. Part # DF005S
LCSC Part # C5245153
Package DF-S
Customer #
Datasheet Diodes Incorporated DF005S
EasyEDA
ECCN EAR99
Description 50A 1.1V 1A 50V DF-S Bridge Rectifiers ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet Diodes Incorporated DF005S
RoHS
0 products found. Show Similar
In Stock: 22
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 22
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $0.8458 $ 0.85
10+ $0.8294 $ 8.29
30+ $0.8175 $ 24.53
100+ $0.807 $ 80.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.