Images are for reference only

MDD(Microdiode Electronics) TB8S

Manufacturer MDD(Microdiode Electronics)
Mfr. Part # TB8S
LCSC Part # C65030
Package TBS
Customer #
Datasheet MDD(Microdiode Electronics) TB8S
EasyEDA
ECCN -
Description 30A 950mV@1A 1A 800V TBS Bridge Rectifiers ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet MDD(Microdiode Electronics) TB8S
RoHS
0 products found. Show Similar
In Stock: 2120
WHS-HK: 0
WHS-ZH: 400
WHS-JS: 1720
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0282 $ 0.56
200+ $0.0226 $ 4.52
600+ $0.0195 $ 11.70
5000+ $0.0163 $ 81.50
10000+ $0.0147 $ 147.00
20000+ $0.0138 $ 276.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.