Images are for reference only

Vishay Intertech VS-E5PH3006L-N3

Manufacturer Vishay Intertech
Mfr. Part # VS-E5PH3006L-N3
LCSC Part # C5464826
Package TO-247-2
Customer #
Datasheet Vishay Intertech VS-E5PH3006L-N3
EasyEDA
ECCN EAR99
Description 1.6V@30A 30A 600V TO-247-2 Bridge Rectifiers ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet Vishay Intertech VS-E5PH3006L-N3
RoHS
0 products found. Show Similar
In Stock: 252
WHS-HK: 0
WHS-ZH: 165
WHS-JS: 87
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 25
Qty. Unit Price Ext. Price
1+ $1.4604 $ 1.46
10+ $1.2366 $ 12.37
25+ $1.1143 $ 27.86
100+ $0.9771 $ 97.71
500+ $0.9159 $ 457.95
1000+ $0.8876 $ 887.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.