Images are for reference only

onsemi GBPC3510

Manufacturer onsemi
Mfr. Part # GBPC3510
LCSC Part # C3589820
Package GBPC
Customer #
Datasheet onsemi GBPC3510
EasyEDA
ECCN EAR99
Description 1.1V@17.5A 35A 1kV GBPC Bridge Rectifiers ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet onsemi GBPC3510
RoHS
0 products found. Show Similar
In Stock: 39
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 39
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 50
Qty. Unit Price Ext. Price
1+ $4.9274 $ 4.93
10+ $4.2904 $ 42.90
50+ $3.9026 $ 195.13
100+ $3.5773 $ 357.73
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.