10% OFF
Images are for reference only

FUXINSEMI ES2GB

Manufacturer FUXINSEMI
Mfr. Part # ES2GB
LCSC Part # C2844160
Package SMB(DO-214AA)
Customer #
Datasheet FUXINSEMI ES2GB
EasyEDA
ECCN -
Description 1.25V@2A 35ns 2A 400V SMB(DO-214AA) Fast recovery/high efficiency diode ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet FUXINSEMI ES2GB
RoHS
0 products found. Show Similar
In Stock: 6020
WHS-HK: 0
WHS-ZH: 6020
WHS-JS: 0
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $ 0.0176 $0.0195 $ 0.35
200+ $ 0.0144 $0.016 $ 2.88
600+ $ 0.0126 $0.014 $ 7.56
3000+ $ 0.0099 $0.011 $ 29.70
12000+ $ 0.0090 $0.01 $ 108.00
18000+ $ 0.0085 $0.0094 $ 153.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.