Images are for reference only

Changzhou Starsea Elec DSR1A

Manufacturer Changzhou Starsea Elec
Mfr. Part # DSR1A
LCSC Part # C2992095
Package SOD-123FL
Customer #
Datasheet Changzhou Starsea Elec DSR1A
EasyEDA
ECCN -
Description 1A 50V 1.1V@1A SOD-123FL Diodes - General Purpose ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet Changzhou Starsea Elec DSR1A
RoHS
0 products found. Show Similar
In Stock: 1850
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1850
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0151 $ 0.76
500+ $0.0121 $ 6.05
3000+ $0.0105 $ 31.50
6000+ $0.0095 $ 57.00
24000+ $0.0087 $ 208.80
51000+ $0.0082 $ 418.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.