Images are for reference only

LGE US2M

Manufacturer LGE
Mfr. Part # US2M
LCSC Part # C2903811
Package SMB
Customer #
Datasheet LGE US2M
EasyEDA
ECCN -
Description 2A 1kV 1.7V@2A SMB Diodes - General Purpose ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet LGE US2M
RoHS
0 products found. Show Similar
In Stock: 5070
WHS-HK: 0
WHS-ZH: 4190
WHS-JS: 880
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $0.0266 $ 0.27
100+ $0.0214 $ 2.14
300+ $0.0185 $ 5.55
3000+ $0.016 $ 48.00
6000+ $0.0144 $ 86.40
9000+ $0.0136 $ 122.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.