Images are for reference only

Foshan Blue Rocket Elec ES2JF

Manufacturer Foshan Blue Rocket Elec
Mfr. Part # ES2JF
LCSC Part # C22356960
Package SMAF
Customer #
Datasheet Foshan Blue Rocket Elec ES2JF
EasyEDA
ECCN -
Description 2A 600V SMAF Fast recovery/high efficiency diode ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet Foshan Blue Rocket Elec ES2JF
RoHS
0 products found. Show Similar
In Stock: 2940
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2940
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0205 $ 0.41
200+ $0.0165 $ 3.30
600+ $0.0142 $ 8.52
3000+ $0.0129 $ 38.70
9000+ $0.0117 $ 105.30
21000+ $0.0111 $ 233.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.