Images are for reference only

Shandong Jingdao Microelectronics MUR1660FD

Manufacturer Shandong Jingdao Microelectronics
Mfr. Part # MUR1660FD
LCSC Part # C7528204
Package ITO-220ABW
Customer #
Datasheet Shandong Jingdao Microelectronics MUR1660FD
EasyEDA
ECCN -
Description 1.7V@8A 35ns 16A 600V ITO-220ABW Fast recovery/high efficiency diode ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet Shandong Jingdao Microelectronics MUR1660FD
RoHS
0 products found. Show Similar
In Stock: 295
WHS-HK: 0
WHS-ZH: 295
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
5+ $0.2526 $ 1.26
50+ $0.1992 $ 9.96
150+ $0.1763 $ 26.45
500+ $0.1477 $ 73.85
2500+ $0.135 $ 337.50
5000+ $0.1273 $ 636.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.