Images are for reference only

YONGYUTAI ES1D

Manufacturer YONGYUTAI
Mfr. Part # ES1D
LCSC Part # C2944142
Package SMA
Customer #
Datasheet YONGYUTAI ES1D
EasyEDA
ECCN EAR99
Description 950mV@1A 35ns 1A 200V SMA Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet YONGYUTAI ES1D
RoHS
0 products found. Show Similar
In Stock: 11800
WHS-HK: 0
WHS-ZH: 9100
WHS-JS: 2700
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0125 $ 0.25
200+ $0.0101 $ 2.02
600+ $0.0088 $ 5.28
5000+ $0.0068 $ 34.00
10000+ $0.0062 $ 62.00
20000+ $0.0058 $ 116.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.