5% OFF
Images are for reference only

YONGYUTAI ES1JW

Manufacturer YONGYUTAI
Mfr. Part # ES1JW
LCSC Part # C2977581
Package SOD-123F
Customer #
Datasheet YONGYUTAI ES1JW
EasyEDA
ECCN EAR99
Description 1.68V@1A 35ns Single 1A 600V SOD-123F Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet YONGYUTAI ES1JW
RoHS
0 products found. Show Similar
In Stock: 940
WHS-HK: 0
WHS-ZH: 40
WHS-JS: 900
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $ 0.0100 $0.0105 $ 0.20
200+ $ 0.0081 $0.0085 $ 1.62
600+ $ 0.0071 $0.0074 $ 4.26
3000+ $ 0.0059 $0.0062 $ 17.70
9000+ $ 0.0054 $0.0056 $ 48.60
21000+ $ 0.0051 $0.0053 $ 107.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.