30% OFF
Images are for reference only

YONGYUTAI US1G

Manufacturer YONGYUTAI
Mfr. Part # US1G
LCSC Part # C3031688
Package SMA
Customer #
Datasheet YONGYUTAI US1G
EasyEDA
ECCN EAR99
Description 1.3V@1A 75ns Single 1A 400V SMA Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet YONGYUTAI US1G
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 200
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $ 0.0063 $0.0089 $ 0.32
500+ $ 0.0054 $0.0077 $ 2.70
1500+ $ 0.0050 $0.0071 $ 7.50
5000+ $ 0.0046 $0.0065 $ 23.00
25000+ $ 0.0043 $0.0061 $ 107.50
50000+ $ 0.0042 $0.006 $ 210.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.