Images are for reference only

onsemi NC7WZ86L8X-L22185

Manufacturer onsemi
Mfr. Part # NC7WZ86L8X-L22185
LCSC Part # C5207828
Package UQFN-8(1.6x1.6)
Customer #
Datasheet onsemi NC7WZ86L8X-L22185
EasyEDA
ECCN EAR99
Description 1uA 1.65V~5.5V 2 4.2ns@5V,50pF XORGate UQFN-8(1.6x1.6) Gates ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Logic ICs/Gates
Datasheet onsemi NC7WZ86L8X-L22185
RoHS
0 products found. Show Similar
In Stock: 5065
WHS-HK: 0
WHS-ZH: 4945
WHS-JS: 120
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
5+ $0.2822 $ 1.41
50+ $0.2242 $ 11.21
150+ $0.1994 $ 29.91
500+ $0.1684 $ 84.20
2500+ $0.1546 $ 386.50
5000+ $0.1463 $ 731.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.