5% OFF
Images are for reference only

ElecSuper SS510

Manufacturer ElecSuper
Mfr. Part # SS510
LCSC Part # C5350988
Package SMB(DO-214AA)
Customer #
Datasheet ElecSuper SS510
EasyEDA
ECCN EAR99
Description 100V Single 950mV 5A SMB(DO-214AA) Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet ElecSuper SS510
RoHS
0 products found. Show Similar
In Stock: 2180
WHS-HK: 0
WHS-ZH: 2180
WHS-JS: 0
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $ 0.0398 $0.0418 $ 0.40
100+ $ 0.0335 $0.0352 $ 3.35
300+ $ 0.0304 $0.0319 $ 9.12
3000+ $ 0.0241 $0.0253 $ 72.30
6000+ $ 0.0222 $0.0233 $ 133.20
9000+ $ 0.0213 $0.0224 $ 191.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.