Images are for reference only

LGE MBRF10200CT

Manufacturer LGE
Mfr. Part # MBRF10200CT
LCSC Part # C7429899
Package ITO-220AB
Customer #
EasyEDA
ECCN EAR99
Description 200V Dual Common Cathode 10A 950mV ITO-220AB Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
RoHS
0 products found. Show Similar
In Stock: 80
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 80
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
5+ $0.2297 $ 1.15
50+ $0.1807 $ 9.04
150+ $0.1619 $ 24.29
500+ $0.1384 $ 69.20
2500+ $0.128 $ 320.00
5000+ $0.1217 $ 608.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.