75% OFF
Images are for reference only

STMicroelectronics STPS10L40CG-TR

Manufacturer STMicroelectronics
Mfr. Part # STPS10L40CG-TR
LCSC Part # C5268319
Package D2PAK
Customer #
Datasheet STMicroelectronics STPS10L40CG-TR
EasyEDA
ECCN EAR99
Description 40V Dual Common Cathode 530mV@5A 5A D2PAK Schottky Barrier Diodes (SBD) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet STMicroelectronics STPS10L40CG-TR
RoHS
0 products found. Show Similar
In Stock: 18
WHS-HK: 0
WHS-ZH: 18
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $ 0.6948 $2.779 $ 0.69
10+ $ 0.6116 $2.4463 $ 6.12
30+ $ 0.5620 $2.2479 $ 16.86
100+ $ 0.4673 $1.8691 $ 46.73
500+ $ 0.4442 $1.7766 $ 222.10
1000+ $ 0.4337 $1.7348 $ 433.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.