64% OFF
Images are for reference only

STMicroelectronics STPS1H100UY

Manufacturer STMicroelectronics
Mfr. Part # STPS1H100UY
LCSC Part # C2965300
Package DO-214AA
Customer #
Datasheet STMicroelectronics STPS1H100UY
EasyEDA
ECCN EAR99
Description 100V 1A 770mV@1A DO-214AA Schottky Barrier Diodes (SBD) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet STMicroelectronics STPS1H100UY
RoHS
0 products found. Show Similar
In Stock: 22
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 22
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2500
Qty. Unit Price Ext. Price
1+ $ 0.4383 $1.2173 $ 0.44
10+ $ 0.3771 $1.0473 $ 3.77
30+ $ 0.3438 $0.9548 $ 10.31
100+ $ 0.3056 $0.8489 $ 30.56
500+ $ 0.2890 $0.8026 $ 144.50
1000+ $ 0.2815 $0.7817 $ 281.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.