Images are for reference only

SUNMATE Elec MBR10200CT

Manufacturer SUNMATE Elec
Mfr. Part # MBR10200CT
LCSC Part # C7424677
Package TO-220AB
Customer #
Datasheet SUNMATE Elec MBR10200CT
EasyEDA
ECCN EAR99
Description 200V Dual Common Cathode 10A 920mV@5A TO-220AB Schottky Barrier Diodes (SBD) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet SUNMATE Elec MBR10200CT
RoHS
0 products found. Show Similar
In Stock: 85
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 85
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
5+ $0.2514 $ 1.26
50+ $0.2019 $ 10.10
150+ $0.1807 $ 27.11
500+ $0.1543 $ 77.15
2500+ $0.1425 $ 356.25
5000+ $0.1354 $ 677.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.