Images are for reference only

YONGYUTAI DSS16

Manufacturer YONGYUTAI
Mfr. Part # DSS16
LCSC Part # C18198290
Package SOD-123FL
Customer #
Datasheet YONGYUTAI DSS16
EasyEDA
ECCN -
Description 60V Single 1A 700mV@1A SOD-123FL Schottky Barrier Diodes (SBD) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet YONGYUTAI DSS16
RoHS
0 products found. Show Similar
In Stock: 2680
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2680
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0155 $ 0.31
200+ $0.0136 $ 2.72
600+ $0.0125 $ 7.50
3000+ $0.0113 $ 33.90
9000+ $0.0107 $ 96.30
21000+ $0.0104 $ 218.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.