Images are for reference only

HXY MOSFET 1SS184

Manufacturer HXY MOSFET
Mfr. Part # 1SS184
LCSC Part # C5184392
Package SOT-23
Customer #
Datasheet HXY MOSFET 1SS184
EasyEDA
ECCN -
Description 80V Dual Common Cathode 1.2V@100mA 4ns 100mA SOT-23 Switching Diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Switching Diode
Datasheet HXY MOSFET 1SS184
RoHS
0 products found. Show Similar
In Stock: 6160
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 6160
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0086 $ 0.17
200+ $0.007 $ 1.40
600+ $0.006 $ 3.60
3000+ $0.0052 $ 15.60
9000+ $0.0047 $ 42.30
21000+ $0.0044 $ 92.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.