7% OFF
Images are for reference only

HXY MOSFET BAV21WS

Manufacturer HXY MOSFET
Mfr. Part # BAV21WS
LCSC Part # C5337184
Package SOD-323
Customer #
Datasheet HXY MOSFET BAV21WS
EasyEDA
ECCN EAR99
Description 200V Single 1.25V@200mA 50ns 200mA SOD-323 Switching Diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Switching Diode
Datasheet HXY MOSFET BAV21WS
RoHS
0 products found. Show Similar
In Stock: 9300
WHS-HK: 0
WHS-ZH: 5360
WHS-JS: 3940
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $ 0.0096 $0.0103 $ 0.19
200+ $ 0.0077 $0.0082 $ 1.54
600+ $ 0.0066 $0.0071 $ 3.96
3000+ $ 0.0058 $0.0062 $ 17.40
9000+ $ 0.0053 $0.0056 $ 47.70
21000+ $ 0.0050 $0.0053 $ 105.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.