Images are for reference only

Nexperia BAS116LYL

Manufacturer Nexperia
Mfr. Part # BAS116LYL
LCSC Part # C549195
Package DFN1006-2
Customer #
Datasheet Nexperia BAS116LYL
EasyEDA
ECCN EAR99
Description 85V Single 1.25V@150mA 3us 325mA DFN1006-2 Switching Diode ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Switching Diode
Datasheet Nexperia BAS116LYL
RoHS
0 products found. Show Similar
In Stock: 6720
WHS-HK: 0
WHS-ZH: 3220
WHS-JS: 3500
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
10+ $0.0428 $ 0.43
100+ $0.0379 $ 3.79
300+ $0.0355 $ 10.65
1000+ $0.0336 $ 33.60
5000+ $0.0307 $ 153.50
10000+ $0.0299 $ 299.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.