Images are for reference only

Diodes Incorporated DFLZ16-7

Manufacturer Diodes Incorporated
Mfr. Part # DFLZ16-7
LCSC Part # C156267
Package Power-DI-123
Customer #
Datasheet Diodes Incorporated DFLZ16-7
EasyEDA
ECCN EAR99
Description Single 15.3V~17.1V 1W 16V Power-DI-123 Zener Diodes ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet Diodes Incorporated DFLZ16-7
RoHS
0 products found. Show Similar
In Stock: 24
WHS-HK: 0
WHS-ZH: 24
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $0.6431 $ 0.64
10+ $0.5335 $ 5.34
30+ $0.4779 $ 14.34
100+ $0.4239 $ 42.39
500+ $0.342 $ 171.00
1000+ $0.3259 $ 325.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.