25% OFF
Images are for reference only

ElecSuper BZT52C9V1

Manufacturer ElecSuper
Mfr. Part # BZT52C9V1
LCSC Part # C5334036
Package SOD-123
Customer #
Datasheet ElecSuper BZT52C9V1
EasyEDA
ECCN EAR99
Description Single 8.5V~9.6V 500mW 9.1V SOD-123 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet ElecSuper BZT52C9V1
RoHS
0 products found. Show Similar
In Stock: 2700
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2700
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $ 0.0113 $0.015 $ 0.57
500+ $ 0.0093 $0.0123 $ 4.65
3000+ $ 0.0081 $0.0108 $ 24.30
6000+ $ 0.0075 $0.0099 $ 45.00
24000+ $ 0.0069 $0.0091 $ 165.60
51000+ $ 0.0066 $0.0087 $ 336.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.