Images are for reference only

Jiangsu Changjing Electronics Technology Co., Ltd. BZT52B11S

Manufacturer Jiangsu Changjing Electronics Technology Co., Ltd.
Mfr. Part # BZT52B11S
LCSC Part # C5293089
Package SOD-323
Customer #
Datasheet Jiangsu Changjing Electronics Technology Co., Ltd. BZT52B11S
EasyEDA
ECCN EAR99
Description 200mW 10.78V~11.22V 11V SOD-323 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet Jiangsu Changjing Electronics Technology Co., Ltd. BZT52B11S
RoHS
0 products found. Show Similar
In Stock: 2640
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2640
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0237 $ 0.47
200+ $0.0189 $ 3.78
600+ $0.0162 $ 9.72
3000+ $0.0146 $ 43.80
9000+ $0.0132 $ 118.80
21000+ $0.0125 $ 262.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.