Images are for reference only

MOT BZT52C36T1G

Manufacturer MOT
Mfr. Part # BZT52C36T1G
LCSC Part # C6771763
Package SOD-123
Customer #
Datasheet MOT BZT52C36T1G
EasyEDA
ECCN -
Description 500mW 34.2V~37.8V 36V SOD-123 Zener Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Zener Diodes
Datasheet MOT BZT52C36T1G
RoHS
0 products found. Show Similar
In Stock: 8800
WHS-HK: 0
WHS-ZH: 8800
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
50+ $0.0104 $ 0.52
500+ $0.0082 $ 4.10
3000+ $0.007 $ 21.00
6000+ $0.0063 $ 37.80
24000+ $0.0056 $ 134.40
51000+ $0.0053 $ 270.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.