Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CBR1-D060 PBFREE | Central Semicon | 1.1V@1A 1A 600V DIP-4 Bridge Rectifiers ROHS | C17337577 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@600V | 1A | 600V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D010 PBFREE | Central Semicon | 1.1V@1A 1A 100V DIP-4 Bridge Rectifiers ROHS | C17389295 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@100V | 1A | 100V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D040 PBFREE | Central Semicon | 1.1V@1A 1A 400V DIP-4 Bridge Rectifiers ROHS | C17585080 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@400V | 1A | 400V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D100 PBFREE | Central Semicon | 1.1V@1A 1A 1kV DIP-4 Bridge Rectifiers ROHS | C17698400 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@1000V | 1A | 1kV | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D080 PBFREE | Central Semicon | 1.1V@1A 1A 800V DIP-4 Bridge Rectifiers ROHS | C17695878 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@800V | 1A | 800V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D020 PBFREE | Central Semicon | 1.1V@1A 1A 200V DIP-4 Bridge Rectifiers ROHS | C17199659 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@200V | 1A | 200V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D040S PBFREE | Central Semicon | 1.1V@1A 1A 400V SMD-4P Bridge Rectifiers ROHS | C17655748 | SMD-4P | Tube-packed | 1.1V@1A | 10uA@400V | 1A | 400V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D020S PBFREE | Central Semicon | 1.1V@1A 1A 200V SMD-4P Bridge Rectifiers ROHS | C17594764 | SMD-4P | Tube-packed | 1.1V@1A | 10uA@200V | 1A | 200V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D100S PBFREE | Central Semicon | 1.1V@1A 1A 1kV SMD-4P Bridge Rectifiers ROHS | C17293191 | SMD-4P | Tube-packed | 1.1V@1A | 10uA@1000V | 1A | 1kV | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D080S PBFREE | Central Semicon | 1.1V@1A 1A 800V SMD-4P Bridge Rectifiers ROHS | C17289840 | SMD-4P | Tube-packed | 1.1V@1A | 10uA@800V | 1A | 800V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBRHD-10 BK PBFREE | Central Semicon | 1V@400mA 500mA 1kV SMD-4P Bridge Rectifiers ROHS | C17694357 | SMD-4P | Box-packed | 1V@400mA | 5uA@1000V | 500mA | 1kV | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBRHD-04 BK PBFREE | Central Semicon | 1V@400mA 500mA 400V SMD-4P Bridge Rectifiers ROHS | C17646609 | SMD-4P | Box-packed | 1V@400mA | 5uA@400V | 500mA | 400V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBRHD-02 BK PBFREE | Central Semicon | 1V@400mA 500mA 200V SMD-4P Bridge Rectifiers ROHS | C17589330 | SMD-4P | Bag-packed | 1V@400mA | 5uA@200V | 500mA | 200V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBRHD-01 BK PBFREE | Central Semicon | 1V@400mA 500mA 100V SMD-4P Bridge Rectifiers ROHS | C17597765 | SMD-4P | Box-packed | 1V@400mA | 5uA@100V | 500mA | 100V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBRHD-06 BK PBFREE | Central Semicon | 1V@400mA 500mA 600V SMD-4P Bridge Rectifiers ROHS | C17457068 | SMD-4P | Box-packed | 1V@400mA | 5uA@600V | 500mA | 600V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-01 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 100V SMD-4P Bridge Rectifiers ROHS | C17491163 | SMD-4P | Tape & Reel (TR) | 1V@400mA | 5uA@100V | 500mA | 100V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-04 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 400V SMD-4P Bridge Rectifiers ROHS | C17400362 | SMD-4P | Tape & Reel (TR) | 1V@400mA | 5uA@400V | 500mA | 400V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-02 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 200V SMD-4P Bridge Rectifiers ROHS | C17624996 | SMD-4P | Tape & Reel (TR) | 1V@400mA | 5uA@200V | 500mA | 200V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-10 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 1kV SMD-4P Bridge Rectifiers ROHS | C17405104 | SMD-4P | Tape & Reel (TR) | 1V@400mA | 5uA@1000V | 500mA | 1kV | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-06 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 600V SMD-4P Bridge Rectifiers ROHS | C17530606 | SMD-4P | Tape & Reel (TR) | 1V@400mA | 5uA@600V | 500mA | 600V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CBR1-D040S TR13 PBFREE | Central Semicon | 1.1V@1A 1A 400V SMD-4P Bridge Rectifiers ROHS | C17649424 | SMD-4P | Tape & Reel (TR) | 1.1V@1A | 10uA@400V | 1A | 400V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CBR1-D060S TR13 PBFREE | Central Semicon | 1.1V@1A 1A 600V SMD-4P Bridge Rectifiers ROHS | C17432681 | SMD-4P | Tape & Reel (TR) | 1.1V@1A | 10uA@600V | 1A | 600V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CBR1-D020S TR13 PBFREE | Central Semicon | 1.1V@1A 1A 200V SMD-4P Bridge Rectifiers ROHS | C17454813 | SMD-4P | Tape & Reel (TR) | 1.1V@1A | 10uA@200V | 1A | 200V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CBR1-D100S TR13 PBFREE | Central Semicon | 1.1V@1A 1A 1kV SMD-4P Bridge Rectifiers ROHS | C17490438 | SMD-4P | Tape & Reel (TR) | 1.1V@1A | 10uA@1000V | 1A | 1kV | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CBRLDSH1-40 TR13 PBFREE | Central Semicon | 500mV@1A 1A 40V SMD-4P Bridge Rectifiers ROHS | C17559522 | SMD-4P | Tape & Reel (TR) | 500mV@1A | 100uA@40V | 1A | 40V | -55℃~+150℃@(Tj) |