Results: 8
Package
Average Rectified Current (Io)
Diode Configuration
Forward Voltage (Vf@If)
Operating Temperature
Reverse Leakage Current
Reverse Recovery Time (trr)
Reverse Voltage (Vr)
Results: 8
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Forward Voltage (Vf@If)
Reverse Leakage Current
Reverse Recovery Time (trr)
Diode Configuration
Average Rectified Current (Io)
Operating Temperature
Reverse Voltage (Vr)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Forward Voltage (Vf@If)
Reverse Leakage Current
Reverse Recovery Time (trr)
Diode Configuration
Average Rectified Current (Io)
Operating Temperature
Reverse Voltage (Vr)
Min: 20
Mult: 20
0
FR207 ZRE 1.3V@2A 10μA@1kV 500ns Single 2A -55℃~+150℃@(Tj) 1kV DO-15 Diodes - Fast Recovery Rectifiers ROHS C779607 DO-15 Tape & Reel (TR) 1.3V@2A10μA@1kV500nsSingle2A-55℃~+150℃@(Tj)1kV
Min: 50
Mult: 50
Full Reel: 5000
0
US1M ZRE 1.7V@1A 5μA@1kV 75ns Single 1A -55℃~+150℃@(Tj) 1kV SMA Diodes - Fast Recovery Rectifiers ROHS C779615 SMA Tape & Reel (TR) 1.7V@1A5μA@1kV75nsSingle1A-55℃~+150℃@(Tj)1kV
Min: 20
Mult: 20
Full Reel: 3000
0
ES2J ZRE 1.8V@2A 5μA@800V 35ns Single 2A -55℃~+150℃@(Tj) 800V SMB Diodes - Fast Recovery Rectifiers ROHS C779617 SMB Tape & Reel (TR) 1.8V@2A5μA@800V35nsSingle2A-55℃~+150℃@(Tj)800V
Min: 10
Mult: 10
Full Reel: 3000
0
RS3M ZRE 1.3V@3A 5μA@1kV 500ns Single 3A -55℃~+150℃@(Tj) 1kV SMC Diodes - Fast Recovery Rectifiers ROHS C779612 SMC Tape & Reel (TR) 1.3V@3A5μA@1kV500nsSingle3A-55℃~+150℃@(Tj)1kV
Min: 20
Mult: 20
Full Reel: 5000
0
ES2J ZRE 1.7V@2A 5μA@600V 35ns Single 2A -55℃~+150℃@(Tj) 600V SMA Diodes - Fast Recovery Rectifiers ROHS C779616 SMA Tape & Reel (TR) 1.7V@2A5μA@600V35nsSingle2A-55℃~+150℃@(Tj)600V
Min: 50
Mult: 50
Full Reel: 5000
0
ES1J ZRE 1.7V@1A 5μA@600V 75ns Single 1A -55℃~+150℃@(Tj) 600V SMA Diodes - Fast Recovery Rectifiers ROHS C779614 SMA Tape & Reel (TR) 1.7V@1A5μA@600V75nsSingle1A-55℃~+150℃@(Tj)600V
Min: 50
Mult: 50
0
FR107 ZRE 1.3V@1A 10μA@1kV 500ns Single 1A -55℃~+150℃@(Tj) 1kV DO-41 Diodes - Fast Recovery Rectifiers ROHS C779606 DO-41 Tape & Reel (TR) 1.3V@1A10μA@1kV500nsSingle1A-55℃~+150℃@(Tj)1kV
Min: 50
Mult: 50
0
HER108 ZRE 1.7V@1A 10μA@1kV 75ns Single 1A -55℃~+150℃@(Tj) 1kV DO-41 Diodes - Fast Recovery Rectifiers ROHS C779613 DO-41 Tape & Reel (TR) 1.7V@1A10μA@1kV75nsSingle1A-55℃~+150℃@(Tj)1kV
SSL encrypted
payment