Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
polarity
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
polarity
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10 |
110
(0+0+110)In Stock | P6KE180A | RUILON(Shenzhen Ruilongyuan Elec) | 2.5A 246V 171V 154V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10201 | DO-15 | Tape & Reel (TR) | 2.5A | 246V | 171V | 154V | TVS | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MS1N8147 | Microchip Tech | 11.5V 150W 6.46V 5V Plugin Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702013 | Plugin | Bag-packed | - | 11.5V | 6.46V | 5V | TVS | 150W | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | JANTXV1N6072A | Microchip Tech | 4.6A 328V 1.5kW 209V Bi-Directional 185V DO-13(DO-202AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702017 | DO-13(DO-202AA) | Bag-packed | 4.6A | 328V | 209V | 185V | TVS | 1.5kW | Bi-Directional | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | P6SMBJ48CA | (DIOTEC) | 7.8A 600W 77.4V 53.3V 48V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702018 | DO-214AA(SMB) | Tape & Reel (TR) | 7.8A | 77.4V | 53.3V | 48V | TVS | 600W | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N6372/TR | Microchip Tech | 19A 70V 1.5kW 52.9V 45V DO-13 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3710201 | DO-13 | Tape & Reel (TR) | 19A | 70V | 52.9V | 45V | TVS | 1.5kW | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 50000
| 0 | VTVS58GSMF-M3-18 | Vishay Intertech | 4.01A 400W 98V 66.64V 57.6V DO-219AB(SMF) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1980201 | DO-219AB(SMF) | Tape & Reel (TR) | 4.01A | 98V | 66.64V | 57.6V | TVS | 400W | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | P4SMA170A_R1_00001 | PANJIT International | SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C6140201 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
75
(0+75+0)In Stock | SMDJ36A | Liown | 51.6A 58.1V 3kW 40V 36V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2990201 | SMC | Tape & Reel (TR) | 51.6A | 58.1V | 40V | 36V | TVS | 3kW | - | 1uA | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMCJ14CA | BOURNS | 64.7A 1.5kW 23.2V 15.6V 14V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3720201 | DO-214AB(SMC) | Tape & Reel (TR) | 64.7A | 23.2V | 15.6V | 14V | TVS | 1.5kW | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MASMCJ14CAE3 | Microchip Tech | 64.7A 1.5kW 23.2V 15.6V Bi-Directional 14V DO-214AB(SMCJ) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3700201 | DO-214AB(SMCJ) | Bag-packed | 64.7A | 23.2V | 15.6V | 14V | TVS | 1.5kW | Bi-Directional | - | - | - | |||
Min: 1 Mult: 1 | 0 | MXLDA3KP26CA | Microchip Tech | 71.2A 42.1V 3kW 28.9V Bi-Directional 26V SMD-16P Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702016 | SMD-16P | Tube-packed | 71.2A | 42.1V | 28.9V | 26V | TVS | 3kW | Bi-Directional | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDNBS08-T24C | BOURNS | 12A@8/20us 49V 500W 26.7V Bi-Directional 24V SOIC-8 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702015 | SOIC-8 | Tape & Reel (TR) | 12A@8/20us | 49V | 26.7V | 24V | TVS | 500W | Bi-Directional | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 1.5SMCJ17CA | (DIOTEC) | 54.3A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702019 | DO-214AB(SMC) | Tape & Reel (TR) | 54.3A | 27.6V | 18.9V | 17V | TVS | 1.5kW | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MXSMBG28AE3 | Microchip Tech | 13.2A 600W 45.4V 31.1V 28V DO-215AA(SMBG) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2630201 | DO-215AA(SMBG) | Bag-packed | 13.2A | 45.4V | 31.1V | 28V | TVS | 600W | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | SM5S26ATHE3/I | Vishay Intertech | 86A 3.6kW 42.1V 28.9V 26V DO-218AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702012 | DO-218AC | Tape & Reel (TR) | 86A | 42.1V | 28.9V | 26V | TVS | 3.6kW | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | SM15T30CAHM3_A/H | Vishay Intertech | 36A 41.5V 1.5kW 28.5V 25.6V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702010 | DO-214AB(SMC) | Tape & Reel (TR) | 36A | 41.5V | 28.5V | 25.6V | TVS | 1.5kW | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | P4KE180CAHE3/73 | Vishay Intertech | 1.6A 246V 400W 171V 154V DO-204AL(DO-41) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702011 | DO-204AL(DO-41) | Tape & Reel (TR) | 1.6A | 246V | 171V | 154V | TVS | 400W | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 10000
| 0 | TT0201SA | Shenzhen JingYang | DFN0603 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5156699 | DFN0603 | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Discontinued at LCSC | 824550201 | Wurth Elektronik | 92.6A 3kW 32.4V 23.35V@Typ 20V DO-214AB Electrostatic and Surge Protection (TVS/ESD) ROHS | C1983754 | DO-214AB | Tape & Reel (TR) | 92.6A | 32.4V | 23.35V@Typ | 20V | TVS | 3kW | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 824520201 | Wurth Elektronik | 32.4V 23.35V 20V DO-214AA Electrostatic and Surge Protection (TVS/ESD) ROHS | C7045167 | DO-214AA | Tape & Reel (TR) | - | 32.4V | 23.35V | 20V | TVS | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Discontinued at LCSC | 824540201 | Wurth Elektronik | 46.3A 1.5kW 32.4V 23.35V@Typ Unidirectional 20V DO-214AB Electrostatic and Surge Protection (TVS/ESD) ROHS | C1983005 | DO-214AB | Tape & Reel (TR) | 46.3A | 32.4V | 23.35V@Typ | 20V | TVS | 1.5kW | Unidirectional | - | - | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 15000
|
15000
(0+0+15000)In Stock | PESD0201B03 | YFW | 0201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C20623329 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 12000
| 0 | CD0201-T20C | BOURNS | 34V 20V 22.8V 0201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975030 | 0201 | Tape & Reel (TR) | - | 34V | 22.8V | 20V | ESD | - | - | - | Single | -55℃~+85℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 15000
|
23100
(0+14700+8400)In Stock | PESD0201V05 | DOWO | 35V Bi-Directional 5V 0201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C19626253 | 0201 | Tape & Reel (TR) | - | 35V | - | 5V | ESD | - | Bi-Directional | - | - | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 15000
|
15000
(0+0+15000)In Stock | PESD0201B12 | YFW | 0201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C20623331 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |