Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 4000
| 0 | SA110AHE3/54 | Vishay Intertech | 2.8A 500W 177V 122V Unidirectional 110V DO-15(DO-204AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1980402 | DO-15(DO-204AC) | Tape & Reel (TR) | 2.8A | 500W | 177V | 122V | Unidirectional | 110V | TVS | - | - | - | |||
Min: 1 Mult: 1 | 0 | MXSMCGLCE80AE3 | Microchip Tech | 11.6A 1.5kW 129V 88.7V 80V DO-215AB(SMCG) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2630402 | DO-215AB(SMCG) | Bag-packed | 11.6A | 1.5kW | 129V | 88.7V | - | 80V | TVS | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | TGL34-180A | (DIOTEC) | 600mA 246V 150W 171V 154V DO-213AA Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704021 | DO-213AA | Tape & Reel (TR) | 600mA | 150W | 246V | 171V | - | 154V | TVS | - | - | - | |||
Min: 1 Mult: 1 | 0 | M15KP180AE3 | Microchip Tech | 52A 291V 15kW 200V 180V DO-204AR Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704020 | DO-204AR | Bag-packed | 52A | 15kW | 291V | 200V | - | 180V | TVS | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1160
(0+0+1160)In Stock | SMCJ26CA-L | Shandong Jingdao Microelectronics | SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C7470402 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2860
(0+0+2860)In Stock | UDD32C05L01 | DOWO | 22A 20V 450W 6V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5380402 | SOD-323 | Tape & Reel (TR) | 22A | 450W | 20V | 6V | Bi-Directional | 5V | ESD | 1uA | Single | -55℃~+150℃ | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
460
(0+0+460)In Stock | 5.0SMDJ28CA | Liown | 110A 5kW 45.4V 31.1V 28V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2990402 | SMC | Tape & Reel (TR) | 110A | 5kW | 45.4V | 31.1V | - | 28V | TVS | 2uA | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1.5SMBJ33A | BOURNS | 28.2A 1.5kW 53.3V 36.7V 33V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3710402 | SMB(DO-214AA) | Tape & Reel (TR) | 28.2A | 1.5kW | 53.3V | 36.7V | - | 33V | TVS | - | - | - | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
24160
(0+24120+40)In Stock | SMF5.0CA | GOODWORK | 21.7A 200W 9.2V 6.4V 5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C2980402 | SOD-123FL | Tape & Reel (TR) | 21.7A | 200W | 9.2V | 6.4V | - | 5V | TVS | 400uA | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 15BJ300A | EATON | 3.1A 1.5kW 486V 335V 300V SMB-F Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704023 | SMB-F | Tape & Reel (TR) | 3.1A | 1.5kW | 486V | 335V | - | 300V | TVS | - | - | - | |||
Min: 1 Mult: 1 | 0 | AK10E-020C | EATON | 10kA@8/20us 50V 22V 20V Plugin Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704027 | Plugin | Bag-packed | 10kA@8/20us | - | 50V | 22V | - | 20V | TVS | - | - | - | |||
Min: 5 Mult: 5 |
100
(0+0+100)In Stock | P6KE24A-T | Diodes Incorporated | 18A 600W 33.2V 22.8V 20.5V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704022 | DO-15 | Tape & Reel (TR) | 18A | 600W | 33.2V | 22.8V | - | 20.5V | TVS | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SMDA03 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1A 7V 300W 4V Unidirectional 3.3V SO-8 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704029 | SO-8 | Tape & Reel (TR) | 1A | 300W | 7V | 4V | Unidirectional | 3.3V | TVS | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | P6SMB15CA | EATON | 28.8A 600W 21.2V 14.3V Bi-Directional 12.8V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C3720402 | SMB | Tape & Reel (TR) | 28.8A | 600W | 21.2V | 14.3V | Bi-Directional | 12.8V | TVS | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMBJE10CA | EATON | 35.3A 600W 17V 11.1V 10V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704025 | SMB | Tape & Reel (TR) | 35.3A | 600W | 17V | 11.1V | - | 10V | TVS | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | LC10/TR | Microchip Tech | 80A 18.8V 1.5kW 11.1V Unidirectional 10V DO-202AA(DO-13) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704026 | DO-202AA(DO-13) | Tape & Reel (TR) | 80A | 1.5kW | 18.8V | 11.1V | Unidirectional | 10V | TVS | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | P6SMB68CAH | Taiwan Semiconductor | 6.8A 600W 92V 64.6V Bi-Directional 58.1V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704028 | DO-214AA(SMB) | Tape & Reel (TR) | 6.8A | 600W | 92V | 64.6V | Bi-Directional | 58.1V | TVS | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 7500
| Discontinued at LCSC | P4SMAJ33C | (DIOTEC) | 6.8A 59V 400W 36.7V 33V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3700402 | SMA(DO-214AC) | Tape & Reel (TR) | 6.8A | 400W | 59V | 36.7V | - | 33V | TVS | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 824540402 | Wurth Elektronik | 648V 470.5V 400V DO-214AB Electrostatic and Surge Protection (TVS/ESD) ROHS | C7045170 | DO-214AB | Tape & Reel (TR) | - | - | 648V | 470.5V | - | 400V | TVS | - | - | - | |||
30% OFF | Min: 10 Mult: 10
Full Reel: 10000
|
300
(0+0+300)In Stock | P0402FC05C | Leiditech | DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5173250 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 10000
| 0 | XGD10402KR | Littelfuse | 250V 40V 24V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C207289 | 0402 | Tape & Reel (TR) | - | - | 40V | 250V | - | 24V | ESD | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
3560
(0+3560+0)In Stock | ME0402A051V | Me-TECH | 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C501710 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
9900
(0+9400+500)In Stock | PESD0402V05 | DOWO | Bi-Directional 5V 40V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C19626254 | 0402 | Tape & Reel (TR) | - | - | 40V | - | Bi-Directional | 5V | ESD | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 10000
|
8520
(0+8320+200)In Stock | AXGD10402KR | Littelfuse | 40V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C434715 | 0402 | Tape & Reel (TR) | - | - | 40V | - | - | - | ESD | - | Single | -65℃~+125℃ | |||
Min: 50 Mult: 50
Full Reel: 10000
|
9750
(0+9700+50)In Stock | PESD0402V14 | DOWO | Bi-Directional 14V 40V 0402 Electrostatic and Surge Protection (TVS/ESD) ROHS | C19626256 | 0402 | Tape & Reel (TR) | - | - | 40V | - | Bi-Directional | 14V | ESD | - | - | - |